Broadcom HCPL-7860-300E DC Input Optocoupler, Surface, 8-Pin DIP

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€6.72

(exc. VAT)

€8.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 485 unit(s) ready to ship from another location
  • Plus 91 unit(s) shipping from 17 November 2026
  • Plus 1,900 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€6.72-
10 - 49€6.138%
50 - 99€5.8013%
100 - 249€4.8527%
250 +€4.5731%

*price indicative

Packaging Options:
RS Stock No.:
818-8372
Mfr. Part No.:
HCPL-7860-300E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Surface

Product Type

Optocoupler

Output Type

Transistor

Maximum Forward Voltage

200mV

Number of Channels

1

Packaging

Tube Reel

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Maximum Input Current

15mA

Isolation Voltage

3.75kVrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC/EN/DIN EN 60747-5-5, CSA, UL 1577

Series

HCPL-786

Automotive Standard

No

Sigma-Delta Modulators, Avago Technologies


These miniature isolation amplifiers are using advanced Sigma-Delta Modulator technology for current sensing and voltage sensing in power converters. They provide accurate measurements of phase current and bus voltage. With built-in safety insulation and high Common Mode Rejection (CMR) performance, the Sigma-Delta Modulators offer an alternative to the traditional hall effect current sensor. Applications can be found in motor drives, power inverters and voltage signals in general isolation circuits.

Analogue to Digital Converters - Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy