Broadcom ACPL-M60L-500E DC Input Optocoupler, Surface, 5-Pin SOIC
- RS Stock No.:
- 716-0617
- Mfr. Part No.:
- ACPL-M60L-500E
- Manufacturer:
- Broadcom
Subtotal (1 unit)*
€2.99
(exc. VAT)
€3.68
(inc. VAT)
Last RS stock
- Final 31 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €2.99 |
*price indicative
- RS Stock No.:
- 716-0617
- Mfr. Part No.:
- ACPL-M60L-500E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.75V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 24ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 3750V ac | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 0.02μs | |
| Standards/Approvals | UL, CSA, IEC/EN/DIN EN 60747-5-5 | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.75V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 24ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 3750V ac | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 0.02μs | ||
Standards/Approvals UL, CSA, IEC/EN/DIN EN 60747-5-5 | ||
Series ACPL | ||
Automotive Standard No | ||
Optocoupler, 10MBd Logic Gate, Avago Technologies
10 MBd digital optocouplers are suited for isolated communication logic Interface and control in industrial power systems, factory automation, power supplies, and medical equipment applications.
Optocouplers, Avago Technologies
Related links
- Broadcom DC Input Optocoupler 5-Pin SOIC
- Broadcom ACPL-M60L-000E DC Input Optocoupler 5-Pin SOIC
- Broadcom ACPL-M61T-500E DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-M21L-500E DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-M61M-500E DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-M484-000E DC Input Optocoupler 5-Pin SOIC
- Broadcom ACPL-217-500E DC Input Optocoupler 4-Pin SOIC
- Broadcom ACPL-M61L-500E AC/DC Input Optocoupler 5-Pin Tubular
