Broadcom ACPL-M61T-500E DC Input Optocoupler, Surface, 5-Pin SO

Subtotal (1 reel of 1500 units)*

€3,150.00

(exc. VAT)

€3,870.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€2.10€3,150.00

*price indicative

RS Stock No.:
215-5731
Mfr. Part No.:
ACPL-M61T-500E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Surface

Output Type

Transistor

Maximum Forward Voltage

1.85V

Number of Channels

1

Number of Pins

5

Package Type

SO

Input Current Type

DC

Typical Rise Time

24ns

Maximum Input Current

10mA

Isolation Voltage

4000Vrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Typical Fall Time

10ns

Standards/Approvals

CSA File CA88324, IEC/EN/DIN EN 60747-5-2, UL 1577, AEC-Q100

Series

ACPL

Automotive Standard

AEC-Q100

944


The Broadcom ACPL-M61T, AEC-Q100 compliant, optically coupled Gates combine an AlGaAs light emitting diode and an integrated high gain photo detector. The output of the detector IC is an Open-collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 15,000 V/μs at VCM=1000V. This small outline wide operating temperature, high CMR, high speed, logic gate optocoupler is a single channel device in a five lead miniature footprint. This optocoupler is suitable for use in automotive high speed communications logic interfacing with low propagation delays, input/output buffering and is recommended for use in high operating temperature environment.

High Temperature and Reliability CANBus communication Interface for Automotive Application

Wide Temperature Range: -40°C ∼ 125°C

High Speed: 10MBd (Typical)

Low LED Drive Current: 6.5mA (Typ)

Low Propagation Delay: 100ns (max)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy