Broadcom ACPL-W346-000E Optocoupler, Surface, 6-Pin SO
- RS Stock No.:
- 830-5000
- Mfr. Part No.:
- ACPL-W346-000E
- Manufacturer:
- Broadcom
Subtotal (1 pack of 2 units)*
€7.79
(exc. VAT)
€9.58
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 112 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €3.895 | €7.79 |
*price indicative
- RS Stock No.:
- 830-5000
- Mfr. Part No.:
- ACPL-W346-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.95V | |
| Number of Channels | 1 | |
| Packaging | Tube Reel | |
| Number of Pins | 6 | |
| Package Type | SO | |
| Typical Rise Time | 30ns | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Typical Fall Time | 30ns | |
| Standards/Approvals | CSA, IEC/EN/DIN EN 60747-5-5, UL 1577 | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.95V | ||
Number of Channels 1 | ||
Packaging Tube Reel | ||
Number of Pins 6 | ||
Package Type SO | ||
Typical Rise Time 30ns | ||
Maximum Input Current 25mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Typical Fall Time 30ns | ||
Standards/Approvals CSA, IEC/EN/DIN EN 60747-5-5, UL 1577 | ||
Series ACPL | ||
Automotive Standard No | ||
Isolated Gate Driver Optocouplers, Broadcom
The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The optocouplers exhibit rail-to-rail output, fast gate switching speed, high Common Mode Rejection (CMR) and reinforced insulation.Broadcom R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This is a solution where the logic signals is isolated and protected from high voltages.
Optocouplers, Avago Technologies
Related links
- Broadcom ACPL-W346-000E Optocoupler 6-Pin SO
- Broadcom ACPL-W349-000E Optocoupler 6-Pin SO
- Broadcom ACPL-P346-000E Optocoupler 6-Pin SO
- Broadcom ACPL-W345-000E Optocoupler 6-Pin Stretched SO-6
- Broadcom ACPL-P484-000E Optocoupler 6-Pin
- Broadcom ACPL-P345-000E Optocoupler 6-Pin Stretched SO-6
- Broadcom DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-W70L-000E DC Input Optocoupler 6-Pin SO
