Broadcom ACPL-W70L-000E DC Input Optocoupler, Surface, 6-Pin SO

Get a bulk buy discount

Add 10 more to save 25%

View bulk pricing options

Subtotal (1 unit)*

€3.09

(exc. VAT)

€3.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 16 November 2026
  • Plus 1,950 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.09-
10 - 24€2.3125%
25 - 49€2.2128%
50 - 99€2.0733%
100 +€1.9437%

*price indicative

Packaging Options:
RS Stock No.:
693-6040
Mfr. Part No.:
ACPL-W70L-000E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.85V

Number of Channels

1

Number of Pins

6

Package Type

SO

Input Current Type

DC

Typical Rise Time

3.5ns

Maximum Input Current

10mA

Isolation Voltage

5000V ac

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Typical Fall Time

0.004μs

Standards/Approvals

CSA Component Acceptance Notice 5, UL 1577, RoHS 6, IEC/EN/DIN EN 60747-5-2

Series

ACPL

Automotive Standard

No

Optocoupler, High Speed CMOS Logic Gate, Avago Technologies


Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy