Broadcom ACPL-W345-000E Optocoupler, Surface, 6-Pin Stretched SO-6
- RS Stock No.:
- 910-8289
- Mfr. Part No.:
- ACPL-W345-000E
- Manufacturer:
- Broadcom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 910-8289
- Mfr. Part No.:
- ACPL-W345-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | MOSFET | |
| Maximum Forward Voltage | 1.95V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | Stretched SO-6 | |
| Typical Rise Time | 30ns | |
| Maximum Input Current | 11mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC/EN/DIN EN 60747-5-5, UL 1577, CSA | |
| Typical Fall Time | 30ns | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type MOSFET | ||
Maximum Forward Voltage 1.95V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type Stretched SO-6 | ||
Typical Rise Time 30ns | ||
Maximum Input Current 11mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC/EN/DIN EN 60747-5-5, UL 1577, CSA | ||
Typical Fall Time 30ns | ||
Series ACPL | ||
Automotive Standard No | ||
Isolated Gate Driver Optocouplers, Broadcom
The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The optocouplers exhibit rail-to-rail output, fast gate switching speed, high Common Mode Rejection (CMR) and reinforced insulation.Broadcom R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
The isolated gate driver optocouplers are Ideal for use in motor control and power conversion applications. This is a solution where the logic signals is isolated and protected from high voltages.
Optocouplers, Avago Technologies
Related links
- Broadcom Optocoupler 6-Pin Stretched SO-6
- Broadcom ACPL-P345-000E Optocoupler 6-Pin Stretched SO-6
- Broadcom ACPL-K308U-000E Optocoupler 8-Pin Stretched SO-8
- Broadcom ACPL-W349-000E Optocoupler 6-Pin SO
- Broadcom ACPL-P346-000E Optocoupler 6-Pin SO
- Broadcom ACPL-P484-000E Optocoupler 6-Pin
- Broadcom ACPL-W346-000E Optocoupler 6-Pin SO
- Broadcom ACPL-C797T-000E DC Input Optocoupler 8-Pin Stretched SO-8 (SSO-8)
