Broadcom DC Input 2-Channel Optocoupler, Surface, 8-Pin DIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
922-6431
Mfr. Part No.:
HCPL-2531-300E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Surface

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.8V

Number of Channels

2

Packaging

Tube

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Maximum Input Current

25mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-55°C

Logic Output

Yes

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

50%

Standards/Approvals

IEC, EN, CSA, UL

Series

HCPL

Automotive Standard

No

Optocoupler, 1MBd Transistor Output, Avago Technologies


1 MBd maximum operation transistor output optocouplers are designed for use in industrial applications.

Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy