Broadcom HCPL-7710-000E DC Input Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 840-0029
- Mfr. Part No.:
- HCPL-7710-000E
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€10.96
(exc. VAT)
€13.48
(inc. VAT)
Temporarily out of stock
- 504 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €5.48 | €10.96 |
| 10 - 38 | €4.11 | €8.22 |
| 40 - 98 | €3.89 | €7.78 |
| 100 - 198 | €3.42 | €6.84 |
| 200 + | €3.245 | €6.49 |
*price indicative
- RS Stock No.:
- 840-0029
- Mfr. Part No.:
- HCPL-7710-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Photodiode | |
| Maximum Forward Voltage | 6V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 9ns | |
| Maximum Input Current | 230mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, UL, IEC/EN/DIN EN 60747-5-5, RoHS | |
| Typical Fall Time | 8ns | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Photodiode | ||
Maximum Forward Voltage 6V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 9ns | ||
Maximum Input Current 230mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, UL, IEC/EN/DIN EN 60747-5-5, RoHS | ||
Typical Fall Time 8ns | ||
Series HCPL | ||
Automotive Standard No | ||
Optocoupler, High Speed CMOS Logic Gate, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom HCPL-7710-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2200-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-J312-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-7721-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-4502-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2611-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2300-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-3180-000E DC Input Optocoupler 8-Pin DIP
