onsemi FOD817DSD DC Input Optocoupler, Surface, 4-Pin PDIP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€15.80

(exc. VAT)

€19.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 450€0.316€15.80
500 +€0.273€13.65

*price indicative

Packaging Options:
RS Stock No.:
903-4226
Distrelec Article No.:
304-44-722
Mfr. Part No.:
FOD817DSD
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.4V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

100μs

Maximum Input Current

400mA

Isolation Voltage

5000V ac

Logic Output

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

110°C

Maximum Current Transfer Ratio

600%

Minimum Current Transfer Ratio

300%

Typical Fall Time

20μs

Standards/Approvals

IEC, EN, UL

Series

FOD

Automotive Standard

No

Optocoupler, Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy