onsemi FOD817A3SD DC Input Optocoupler, Surface, 4-Pin PDIP
- RS Stock No.:
- 671-2718
- Mfr. Part No.:
- FOD817A3SD
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.46
(exc. VAT)
€0.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €0.46 |
| 10 - 99 | €0.40 |
| 100 - 499 | €0.34 |
| 500 + | €0.30 |
*price indicative
- RS Stock No.:
- 671-2718
- Mfr. Part No.:
- FOD817A3SD
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5000V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 160% | |
| Minimum Current Transfer Ratio | 80% | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | UL, IEC, EN | |
| Series | FOD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5000V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 160% | ||
Minimum Current Transfer Ratio 80% | ||
Typical Fall Time 3μs | ||
Standards/Approvals UL, IEC, EN | ||
Series FOD | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi FOD817A3SD DC Input Optocoupler 4-Pin PDIP
- onsemi FOD8523SD DC Input Optocoupler 4-Pin PDIP
- onsemi FOD817DSD DC Input Optocoupler 4-Pin PDIP
- Isocom IS452 DC Input Optocoupler 4-Pin PDIP
- Panasonic AQY272A DC Input Optocoupler 4-Pin PDIP
- Panasonic AQY414EHA DC Input Optocoupler 4-Pin PDIP
- Vishay VO615A-4X019T DC Input Optocoupler 4-Pin PDIP
- Vishay VO615A-9X017T DC Input Optocoupler 4-Pin PDIP
