Broadcom DC Input Optocoupler, Surface, 8-Pin DIP
- RS Stock No.:
- 922-5627
- Mfr. Part No.:
- HCNW2611-300E
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 42 units)*
€102.77
(exc. VAT)
€126.42
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 42 - 168 | €2.447 | €102.77 |
| 210 - 378 | €2.036 | €85.51 |
| 420 + | €1.857 | €77.99 |
*price indicative
- RS Stock No.:
- 922-5627
- Mfr. Part No.:
- HCNW2611-300E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.75V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 24ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 3.75kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC, EN, UL, CSA | |
| Typical Fall Time | 10ns | |
| Series | HCNW | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.75V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 24ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 3.75kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC, EN, UL, CSA | ||
Typical Fall Time 10ns | ||
Series HCNW | ||
Automotive Standard AEC-Q100 | ||
Optocoupler, Logic Output, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom HCNW2611-300E DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom AC/DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin PDIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin PDIP
- Broadcom HCNW3120-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCNW4503-300E DC Input Optocoupler 8-Pin DIP
