Broadcom DC Input Optocoupler, Surface, 8-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 100 units)*

€129.50

(exc. VAT)

€159.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
100 - 200€1.295€129.50
300 +€1.167€116.70

*price indicative

RS Stock No.:
922-5637
Mfr. Part No.:
HCPL-070A-000E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.4V

Packaging

Tube

Number of Channels

1

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Maximum Input Current

5mA

Isolation Voltage

3.75kVrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Current Transfer Ratio

25000%

Standards/Approvals

UL, CSA, VDE

Minimum Current Transfer Ratio

700%

Series

HCPL

Automotive Standard

No

Optocoupler, Darlington Transistor Output, Avago Technologies


This range of optocouplers with darlington output, from Avago Technologies, offer a high current transfer ratio with low input current requirements. The optocoupler devices use light emitting diodes (LEDs) optically coupled with integrated high gain photodetectors. They provide excellent input-output common mode transient immunity and guaranteed performance over temperatures of 0 to 70°C.

Potential applications include:

ground isolate most logic families

low input current line receiver

EIA RS-232C line receiver

telephone ring detector

line voltage status indicator – low input power dissipation

Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy