Broadcom HCPL-070A-000E DC Input Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 450-828
- Mfr. Part No.:
- HCPL-070A-000E
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 20 more to save €17.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.86
(exc. VAT)
€8.44
(inc. VAT)
In Stock
- Plus 2,416 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €3.43 | €6.86 | - |
| 20 - 48 | €2.58 | €5.16 | €17.00 |
| 50 - 98 | €2.435 | €4.87 | €49.75 |
| 100 - 198 | €2.285 | €4.57 | €114.50 |
| 200 + | €2.14 | €4.28 | €258.00 |
*price indicative
- RS Stock No.:
- 450-828
- Mfr. Part No.:
- HCPL-070A-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Maximum Input Current | 5mA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 25000% | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, CSA, VDE | |
| Minimum Current Transfer Ratio | 700% | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Maximum Input Current 5mA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 25000% | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, CSA, VDE | ||
Minimum Current Transfer Ratio 700% | ||
Series HCPL | ||
Automotive Standard No | ||
Optocoupler, Darlington Transistor Output, Avago Technologies
This range of optocouplers with darlington output, from Avago Technologies, offer a high current transfer ratio with low input current requirements. The optocoupler devices use light emitting diodes (LEDs) optically coupled with integrated high gain photodetectors. They provide excellent input-output common mode transient immunity and guaranteed performance over temperatures of 0 to 70°C.
Potential applications include:
ground isolate most logic families
low input current line receiver
EIA RS-232C line receiver
telephone ring detector
line voltage status indicator – low input power dissipation
Optocouplers, Avago Technologies
Related links
- Broadcom DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-0201-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-0701-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-0453-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-0720-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-0721-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-0601-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-060L-000E DC Input Optocoupler 8-Pin SOIC
