Broadcom DC Input Optocoupler, Through Hole, 8-Pin PDIP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 42 units)*

€73.71

(exc. VAT)

€90.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 294 unit(s) ready to ship from another location
  • Plus 378 unit(s) shipping from 17 November 2026
  • Plus 2,394 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
42 - 168€1.755€73.71
210 - 378€1.527€64.13
420 +€1.374€57.71

*price indicative

RS Stock No.:
922-5680
Mfr. Part No.:
HCNW4503-000E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Through Hole

Product Type

Optocoupler

Output Type

Transistor

Maximum Forward Voltage

1.85V

Packaging

Tube

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

25mA

Isolation Voltage

3.75kVrms

Logic Output

Yes

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

50%

Maximum Operating Temperature

100°C

Minimum Current Transfer Ratio

19%

Standards/Approvals

UL, IEC, EN, CSA

Series

HCNW

Automotive Standard

No

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies


Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.

Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy