Broadcom DC Input Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 922-5772
- Mfr. Part No.:
- HCPL-4504-000E
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 250 more to save 21%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€71.05
(exc. VAT)
€87.40
(inc. VAT)
In Stock
- Plus 650 unit(s) shipping from 16 November 2026
- Plus 2,250 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | €1.421 | €71.05 | - |
| 250 - 950 | €1.111 | €55.55 | 21% |
| 1000 - 2450 | €0.887 | €44.35 | 37% |
| 2500 + | €0.866 | €43.30 | 39% |
*price indicative
- RS Stock No.:
- 922-5772
- Mfr. Part No.:
- HCPL-4504-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.7V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 5kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 65% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, EN, IEC, UL | |
| Minimum Current Transfer Ratio | 26% | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.7V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Maximum Input Current 25mA | ||
Isolation Voltage 5kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 65% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, EN, IEC, UL | ||
Minimum Current Transfer Ratio 26% | ||
Series HCPL | ||
Automotive Standard No | ||
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
Optocouplers, Avago Technologies
Approvals
UL E55361
Related links
- Broadcom HCPL-4504-000E DC Input Optocoupler 8-Pin PDIP
- Broadcom DC Input Optocoupler 8-Pin PDIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin PDIP
- Broadcom AC/DC Input Optocoupler 8-Pin PDIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin PDIP
- Broadcom Optocoupler 8-Pin PDIP
- Broadcom DC Input Optocoupler 8-Pin SOIC
- Broadcom DC Input Optocoupler 8-Pin DIP
