Broadcom DC Input Optocoupler, Through Hole, 8-Pin DIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
922-5839
Mfr. Part No.:
HCPL-2400-000E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.55V

Packaging

Tube

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

20ns

Maximum Input Current

8mA

Isolation Voltage

3750V ac

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CSA, IEC/EN/DIN EN 60747-5-2, VDE 0884, UL1577

Typical Fall Time

10ns

Series

HCPL

Automotive Standard

No

Optocoupler, Logic Output, Avago Technologies


Optocouplers, Avago Technologies


Approvals

UL E55361

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy