Broadcom DC Input 2-Channel Optocoupler, Surface, 8-Pin SOIC

Subtotal (1 reel of 2000 units)*

€920.00

(exc. VAT)

€1,140.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8,000 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.46€920.00

*price indicative

RS Stock No.:
922-6686
Mfr. Part No.:
ACPL-227-50CE
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Surface

Product Type

Optocoupler

Output Type

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

2

Packaging

Tape & Reel

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

2μs

Maximum Input Current

50mA

Isolation Voltage

3000V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

110°C

Maximum Current Transfer Ratio

400%

Typical Fall Time

3μs

Minimum Current Transfer Ratio

200%

Standards/Approvals

UL, IEC, EN

Series

ACPL

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN

Optocoupler, Transistor Output, Avago Technologies


The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.

Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy