Broadcom AC/DC Input Optocoupler, Surface, 6-Pin SSOP
- RS Stock No.:
- 922-6753
- Mfr. Part No.:
- ACPL-W343-000E
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 300 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 100 units)*
€155.70
(exc. VAT)
€191.50
(inc. VAT)
In Stock
- 3,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 200 | €1.557 | €155.70 | - |
| 300 + | €1.397 | €139.70 | 10% |
*price indicative
- RS Stock No.:
- 922-6753
- Mfr. Part No.:
- ACPL-W343-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.95V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SSOP | |
| Input Current Type | AC/DC | |
| Typical Rise Time | 43ns | |
| Maximum Input Current | 16mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC/EN/DIN EN 60747-5-2, UL 1577, CSA | |
| Typical Fall Time | 40ns | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.95V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SSOP | ||
Input Current Type AC/DC | ||
Typical Rise Time 43ns | ||
Maximum Input Current 16mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC/EN/DIN EN 60747-5-2, UL 1577, CSA | ||
Typical Fall Time 40ns | ||
Series ACPL | ||
Automotive Standard No | ||
Isolated Gate Driver Optocouplers, Broadcom
The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The optocouplers exhibit rail-to-rail output, fast gate switching speed, high Common Mode Rejection (CMR) and reinforced insulation.Broadcom R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
The isolated gate driver optocouplers are Ideal for use in motor control and power conversion applications. This is a solution where the logic signals is isolated and protected from high voltages.
Optocouplers, Avago Technologies
Related links
- Broadcom AC/DC Input Optocoupler 6-Pin SSOP
- Broadcom ACPL-W343-000E AC/DC Input Optocoupler 6-Pin SSOP
- Broadcom ACPL-W341-000E AC/DC Input Optocoupler 6-Pin SSOP
- Broadcom ACPL-P343-000E AC/DC Input Optocoupler 6-Pin SSOP
- Broadcom DC Input Optocoupler 6-Pin SOIC
- Broadcom DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-K49CT-000E AC/DC Input 2-Channel Optocoupler 4-Pin SO-8
- Broadcom AC/DC Input Optocoupler 8-Pin PDIP
