Keysight Technologies U1575A Power for Use with U1610A/U1620A Handheld Digital Oscilloscope Digital
- RS Stock No.:
- 266-1737
- Mfr. Part No.:
- U1575A
- Manufacturer:
- Keysight Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 266-1737
- Mfr. Part No.:
- U1575A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Oscilloscope Type | Digital | |
| Product Type | Adapter | |
| Adapter Type | Power | |
| For Use With | U1610A/U1620A Handheld Digital Oscilloscope | |
| Model Number | U1575A | |
| Standards/Approvals | IEC 60068227, IEC 60068264, IEC 6006826 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Oscilloscope Type Digital | ||
Product Type Adapter | ||
Adapter Type Power | ||
For Use With U1610A/U1620A Handheld Digital Oscilloscope | ||
Model Number U1575A | ||
Standards/Approvals IEC 60068227, IEC 60068264, IEC 6006826 | ||
- COO (Country of Origin):
- CN
The Keysight Technologies desktop charger is compatible with U1610A/U1620A handheld digital oscilloscope.
Charge Li-Ion 10.8V batteries for use with digital oscilloscopes.
Note
Manufacturers Warranty
Related links
- Chauvin Arnoux CA Series 20 MHz Handheld Digital Oscilloscope RSCAL
- Chauvin Arnoux CA Series 40 MHz Handheld Digital Oscilloscope, 2 Channels
- Chauvin Arnoux CA Series 40 MHz Handheld Digital Oscilloscope RSCAL
- Chauvin Arnoux CA Series 40 MHz Handheld Digital Oscilloscope UKAS
- Rohde & Schwarz Triggering and Decoding Oscilloscope Software for Use with RTH Handheld Digital Oscilloscope
- Keysight Technologies U1600 Series, 200 MHz Handheld Oscilloscope 2-Channel
- Rohde & Schwarz Frequency Counter Oscilloscope Software for Use with RTH Handheld Digital Oscilloscope
- Rohde & Schwarz Harmonics Analysis Oscilloscope Software for Use with RTH Handheld Digital Oscilloscope
