Keysight Technologies U1600 Series, 200 MHz Handheld Oscilloscope 2-Channel
- RS Stock No.:
- 751-2248
- Mfr. Part No.:
- U1620A
- Manufacturer:
- Keysight Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 751-2248
- Mfr. Part No.:
- U1620A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 2 | |
| Model Number | U1620A | |
| Oscilloscope Type | Handheld | |
| Interface Type | CAN, LIN, USB | |
| Series | U1600 | |
| Standards/Approvals | No | |
| Length | 183mm | |
| Height | 270mm | |
| Width | 65mm | |
| Power Source | Mains, Battery | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Minimum Time Base | 2ns/div | |
| Maximum Time Base | 50s/div | |
| Rise Time | 1.75ns | |
| Maximum Vertical Sensitivity | 50V/div | |
| Vertical Resolution | 8 bit | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 2 | ||
Model Number U1620A | ||
Oscilloscope Type Handheld | ||
Interface Type CAN, LIN, USB | ||
Series U1600 | ||
Standards/Approvals No | ||
Length 183mm | ||
Height 270mm | ||
Width 65mm | ||
Power Source Mains, Battery | ||
Minimum Vertical Sensitivity 2mV/div | ||
Minimum Time Base 2ns/div | ||
Maximum Time Base 50s/div | ||
Rise Time 1.75ns | ||
Maximum Vertical Sensitivity 50V/div | ||
Vertical Resolution 8 bit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope
The Keysight Technologies 200MHz handheld oscilloscope offers the world's first VGA display handheld oscilloscopes with 3 selectable viewing modes that are indoor, outdoor and night vision. It has 2 analogue channels. The handheld oscilloscope has a floating measurement capability with two CAT III 600 V isolated channels. It captures more waveforms from signals such as pulse width modulated circuit, in a rush, transient, and motor start-up sequences. The benchtop-like display and dual window zoom allow you to easily identify problem areas and zoom in for more detailed analysis. Now, you can view signals in detail and detect glitches easily.
Supplied with Quick start guide, power adapter, Li-Ion battery pack, USB cable, test lead, 10:1 probe (2 sets)
Features and Benefits
Bandwidth is 200MHz
Sample rate is 1GSa/s
Maximum waveform memory depth 2Mpts/channel (interleave)
Input impedance of 1Mohm
5.7in VGA TFT LCD display with 3 selectable viewing modes (indoor, outdoor and night vision)
10,000 resolution on DMM display
Data logging capability to PC
Channel-to-channel isolation with CAT III 600 V safety ratings
10 selectable languages on the User Interface (UI) system
9 languages help and user interface
USB device and host IO connectivity
Field changeable battery
Certifications
IEC 61000/EN 61000 compatible
ANSI/UL approved
CAN/CSA approved
Note
Manufacturers Warranty
Related links
- Keysight Technologies U1600 Series UKAS
- Keysight Technologies U1600 Series RSCAL
- Keysight Technologies U1600 Series, 100 MHz Handheld Oscilloscope 2-Channel
- Keysight Technologies U1600 Series RSCAL
- Keysight Technologies U1600 Series UKAS
- Teledyne LeCroy T3DSOH Series, 200 MHz Handheld Oscilloscope 2-Channel
- Rohde & Schwarz Scope Rider Series, 200 MHz Handheld Oscilloscope 2-Channel
- Teledyne LeCroy T3DSOH Series RSCAL

