RS PRO Oscilloscope Probe, Passive Type, 6100 MHz, BNC Connector

Subtotal (1 unit)*

€9.48

(exc. VAT)

€11.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 04 May 2026
  • Plus 100 unit(s) shipping from 10 September 2026
  • Plus 40 unit(s) shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.48

*price indicative

RS Stock No.:
120-102
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Probe Type

Passive

Product Type

Oscilloscope Probe

Bandwidth

6100MHz

Maximum Common Mode Input Voltage

600V

Connector Type

BNC

Number of Probes

1

Safety Category Level

CAT II

Standards/Approvals

CE, UKCA

RS PRO Oscilloscope Probe for Voltage Measurement (100MHz)


A portable oscilloscope probe with a comfortable ergonomic injection moulded grip providing maximum flexibility and a bandwidth of 100MHz.

A passive style probe suitable for general purpose applications with a selectable attenuation ration of 1:1 and 10:1. The probe requires no additional power and is compatible with digital and analogue oscilloscopes of the same frequency.

Built with a BNC connector for connection to most oscilloscopes and fitted with a sharp point for precision measurements with an additional hook tip supplied.

Capable of an input voltage of 600V the oscilloscope probe measures in intermediate and low frequency signals and is manufactured to a CAT II safety level.

Ideal for a wide variety of applications including troubleshooting electronics, signal analysis or testing power systems and IC testing (using the locating sleeve provided).

Features and Benefits


Passive probe

Bandwidth 100MHz

BNC connector

Contractive type acuminate hook

Locating sleeve for IC testing

Selectable attenuation ratio (1:1/ 10:1)

200/600V input voltage

Input impedance 1MΩ

1.05m cable

Cat II safety level

Kit Contents


1 x Oscilloscope Probe (100MHz)

1 x Retractable Hook Tip

1 x Ground Lead

1 x Locating Sleeve

8 x Marker Rings

1 x Adjustment Tool

1 x Ground Spring

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links