RS PRO Oscilloscope Probe, Voltage Type, 6 MHz, 100 MHz, 1:1 dB, 10:1 dB, BNC Connector
- RS Stock No.:
- 120-103
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€9.39
(exc. VAT)
€11.55
(inc. VAT)
In Stock
- Plus 197 unit(s) shipping from 22 December 2025
- Plus 200 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.39 |
*price indicative
- RS Stock No.:
- 120-103
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Probe Type | Voltage | |
| Attenuation | 1:1 dB, 10:1 dB | |
| Bandwidth | 6 MHz, 100 MHz | |
| Maximum Common Mode Input Voltage | 200 V, 600 V | |
| Connector Type | BNC | |
| Number of Probes | 1 | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Probe Type Voltage | ||
Attenuation 1:1 dB, 10:1 dB | ||
Bandwidth 6 MHz, 100 MHz | ||
Maximum Common Mode Input Voltage 200 V, 600 V | ||
Connector Type BNC | ||
Number of Probes 1 | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- CN
RS PRO Oscilloscope Probe for Voltage Measurement (100MHz)
A portable oscilloscope probe with a comfortable ergonomic injection moulded grip providing maximum flexibility and a bandwidth of 100MHz.
A passive style probe suitable for general purpose applications with a selectable attenuation ration of 1:1 and 10:1. The probe requires no additional power and is compatible with digital and analogue oscilloscopes of the same frequency.
Built with a BNC connector for connection to most oscilloscopes and fitted with a sharp point for precision measurements with an additional hook tip supplied.
Capable of an input voltage of 600V the oscilloscope probe measures in intermediate and low frequency signals and is manufactured to a CAT II safety level.
Ideal for a wide variety of applications including troubleshooting electronics, signal analysis or testing power systems and IC testing (using the locating sleeve provided).
A passive style probe suitable for general purpose applications with a selectable attenuation ration of 1:1 and 10:1. The probe requires no additional power and is compatible with digital and analogue oscilloscopes of the same frequency.
Built with a BNC connector for connection to most oscilloscopes and fitted with a sharp point for precision measurements with an additional hook tip supplied.
Capable of an input voltage of 600V the oscilloscope probe measures in intermediate and low frequency signals and is manufactured to a CAT II safety level.
Ideal for a wide variety of applications including troubleshooting electronics, signal analysis or testing power systems and IC testing (using the locating sleeve provided).
Features and Benefits
Passive probe
Bandwidth 100MHz
BNC connector
Contractive type acuminate hook
Locating sleeve for IC testing
Selectable attenuation ratio (1:1/ 10:1)
200/600V input voltage
Input impedance 1MΩ
1.05m cable
Cat II safety level
Bandwidth 100MHz
BNC connector
Contractive type acuminate hook
Locating sleeve for IC testing
Selectable attenuation ratio (1:1/ 10:1)
200/600V input voltage
Input impedance 1MΩ
1.05m cable
Cat II safety level
Kit Contents
1 x Oscilloscope Probe (100MHz)
1 x Retractable Hook Tip
1 x Ground Lead
1 x Locating Sleeve
8 x Marker Rings
1 x Adjustment Tool
1 x Retractable Hook Tip
1 x Ground Lead
1 x Locating Sleeve
8 x Marker Rings
1 x Adjustment Tool
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Oscilloscope Probe 6 MHz 1:1 dB BNC Connector
- PeakTech PTK Series PTK-60 Oscilloscope Probe 1:1 dB BNC Connector
- RS PRO Oscilloscope Probe 350MHz BNC Connector
- RS PRO Oscilloscope Probe 500MHz BNC Connector
- RS PRO Oscilloscope Probe 200MHz BNC Connector
- RS PRO Oscilloscope Probe 100MHz BNC Connector
- RS PRO Oscilloscope Probe 150MHz BNC Connector
- RS PRO Oscilloscope Probe 150MHz BNC Connector
