Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with HD3 Series Oscilloscopes

Subtotal (1 unit)*

€2,674.00

(exc. VAT)

€3,289.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,674.00

*price indicative

RS Stock No.:
308-306
Mfr. Part No.:
HD3BW-004
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope Software

For Use With

HD3 Series Oscilloscopes

Software Name

Bandwidth Upgrade

Languages Available

Japanese, Korean, Simplified Chinese, English, Traditional Chinese, Italian, French, German

Standards/Approvals

ANSI/ESD S20.20:2021, RoHS compliant

RoHS Status: Exempt

COO (Country of Origin):
MY
The Keysight Technologies Bandwidth Upgrade for the HD3 Series Oscilloscopes allows the 2 channel HD302MSO model. Upgrade instantly with a license only upgrade with no need to return the instrument to the service centre.

Enhanced bandwidth from a 350 MHz to 500 MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy