Keysight Technologies BenchVue Software Oscilloscope Software for Use with 3000T X Series Oscilloscopes
- RS Stock No.:
- 134-6141
- Mfr. Part No.:
- DSOXT3MSO
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€2,032.00
(exc. VAT)
€2,499.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,032.00 |
*price indicative
- RS Stock No.:
- 134-6141
- Mfr. Part No.:
- DSOXT3MSO
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| For Use With | 3000T X Series Oscilloscopes | |
| Software Name | BenchVue Software | |
| Languages Available | Korean, Czech, English, French, German, Italian, Japanese, Polish, Portuguese, Russian, Simplified Chinese, Spanish, Thai, Traditional Chinese, Turkish | |
| Cable Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
For Use With 3000T X Series Oscilloscopes | ||
Software Name BenchVue Software | ||
Languages Available Korean, Czech, English, French, German, Italian, Japanese, Polish, Portuguese, Russian, Simplified Chinese, Spanish, Thai, Traditional Chinese, Turkish | ||
Cable Included Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Keysight DSOXT3MSO 3000T X-Series Oscilloscope MSO Upgrade
The 3000T X-Series oscilloscope MSO upgrade enables 16 logic timing digital channels and MSO features on all DSO models in the 3000T X Series.
• Self-installable; no tools or calibration required
Keysight InfiniiVision Series
Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Oscilloscope Software for Use with InfiniiVision 3000T X-Series Oscilloscopes
- Keysight Technologies Oscilloscope Software for Use with 3000T X Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with 3000T X-Series Oscilloscopes
- Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with B2901C Precision Source/Measure
- Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with Models N99XXC, Version N9912CU 366
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with 3000 X-Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with InfiniiVision 4000 X-Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with InfiniiVision 2000 X-Series Oscilloscopes
