Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with 3000T X-Series Oscilloscopes

Subtotal (1 unit)*

€592.00

(exc. VAT)

€728.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€592.00

*price indicative

RS Stock No.:
265-8577
Mfr. Part No.:
DSOXT3B1T24
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope Software

For Use With

3000T X-Series Oscilloscopes

Software Name

Bandwidth Upgrade

Languages Available

Turkish, Portuguese, Japanese, Italian, French, German, Traditional Chinese, Korean, Czech, Russian, English, Polish, Thai, Simplified Chinese, Spanish

Cable Included

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Keysight Technologies bandwidth upgrade is designed for 3000T X-Series oscilloscopes. Enabling an increase in bandwidth from 100 MHz to 200 MHz on 4-channel models as your needs change.

Bandwidth upgrade applies to both DSO and MSO models

Upgrade instantly with a license only upgrade

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy