Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with DSOX1204G Oscilloscopes, DSOX1204A
- RS Stock No.:
- 182-8416
- Distrelec Article No.:
- 301-85-768
- Mfr. Part No.:
- D1200BW2A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€872.00
(exc. VAT)
€1,072.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €872.00 |
*price indicative
- RS Stock No.:
- 182-8416
- Distrelec Article No.:
- 301-85-768
- Mfr. Part No.:
- D1200BW2A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| For Use With | DSOX1204G Oscilloscopes, DSOX1204A Oscilloscopes | |
| Software Name | Bandwidth Upgrade | |
| Number of Licences | 1 | |
| Languages Available | English, Traditional Chinese, Simplified Chinese, Russian, Portuguese, Polish, Thai, Spanish, Korean, Turkish, Japanese, Italian, German, French, Czech | |
| Standards/Approvals | IEC 61326-1:2005/EN 61326-1:2013 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
For Use With DSOX1204G Oscilloscopes, DSOX1204A Oscilloscopes | ||
Software Name Bandwidth Upgrade | ||
Number of Licences 1 | ||
Languages Available English, Traditional Chinese, Simplified Chinese, Russian, Portuguese, Polish, Thai, Spanish, Korean, Turkish, Japanese, Italian, German, French, Czech | ||
Standards/Approvals IEC 61326-1:2005/EN 61326-1:2013 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Keysight Technologies Oscilloscope Software, For Use With InfiniiVision 1000 X Series, Bandwidth Upgrade Type - D1200BW2A
Looking for a reliable way to improve the accuracy of your oscilloscope readings? Simply upgrade your device's bandwidth with this oscilloscope software from Keysight Technologies. It lets you increase the range of frequencies that your instrument can measure, giving you a precise reading of your signal amplitudes and waveform details. The product is designed for use with the DSOX1204A (182-8437) and DSOX1204G (182-8438) oscilloscopes from the InfiniiVision 1000 X series, making it simple to set up. As these oscilloscopes have a high update rate of 50,000 waveforms per second, you'll get highly accurate results.
Features & Benefits
• License-only software means there's no need to return the unit for an upgrade
• Fixed perpetual license type means there's no need to purchase additional usage
Applications
• Electronic equipment maintenance
• Telecommunications
• Laboratories
How much additional bandwidth does this upgrade software provide?
This software upgrades the frequency range of your oscilloscope from 70 to 200MHz, letting you customise your instrument to measure higher frequencies. The additional range won't cause your oscilloscope to pick up excessive noise, meaning your measurements will still be accurate.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with DSOX1204G Oscilloscopes, DSOX1204A
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with DSOX1204A Oscilloscopes, DSOX1204G
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with HD3 Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with 3000T X-Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with 3000 X-Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with InfiniiVision 2000 X-Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with InfiniiVision 4000 X-Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with 6000 X-Series Oscilloscope
