Keysight Technologies Power Measurement and Analysis Application Oscilloscope Software for Use with 3000A, Version 7.4

Subtotal (1 unit)*

€1,719.00

(exc. VAT)

€2,114.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,719.00

*price indicative

RS Stock No.:
221-7762
Distrelec Article No.:
302-20-668
Mfr. Part No.:
D3000PWRB
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope Software

For Use With

3000A

Software Name

Power Measurement and Analysis Application

Version

7.4

Standards/Approvals

IEC 61000-3-2

RoHS Status: Exempt

COO (Country of Origin):
US
The Keysight Technologies D3000PWRB is powerful software package for Keysights InfiniiVision 3000 X series oscilloscopes enables a broad range of automated power supply characterization measurements including critical frequency response measurements such as power supply rejection ratio that is PSRR and control loop response.

Applicable for mask testing

Frequency response analysis, and USB PD trigger and decode

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy