Keysight Technologies DSOX2PLUS InfiniiVision 2000 X-Series Enhancement Package Oscilloscope Software for Use with
- RS Stock No.:
- 265-8554
- Mfr. Part No.:
- DSOX2PLUS
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€310.00
(exc. VAT)
€381.30
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €310.00 |
*price indicative
- RS Stock No.:
- 265-8554
- Mfr. Part No.:
- DSOX2PLUS
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| For Use With | InfiniiVision 2000 X-Series Oscilloscopes | |
| Minimum Software Requirement | Windows 2000 with Service Pack, Windows XP | |
| Software Name | DSOX2PLUS InfiniiVision 2000 X-Series Enhancement Package | |
| Languages Available | Korean, Traditional Chinese, Italian, Simplified Chinese, French, German, English, Portuguese, Spanish, Japanese, Russian | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
For Use With InfiniiVision 2000 X-Series Oscilloscopes | ||
Minimum Software Requirement Windows 2000 with Service Pack, Windows XP | ||
Software Name DSOX2PLUS InfiniiVision 2000 X-Series Enhancement Package | ||
Languages Available Korean, Traditional Chinese, Italian, Simplified Chinese, French, German, English, Portuguese, Spanish, Japanese, Russian | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Keysight Technologies enhancement package is an upgrade path for all 2000 X-Series oscilloscopes sold before March 5th, 2018, resulting in a significant increase in waveform update rate, from 50,000 wfm/s to over 200,000 wfm/s, as well as a boost in memory capacity, from 100 kpts/ch to 1 Mpts/ch.
Adds segmented memory, 250 segments (replaces DSOX2SGM)
Adds rise or fall time trigger, setup or hold time trigger
Note
Manufacturers Warranty
Related links
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with InfiniiVision 2000 X-Series Oscilloscopes
- Keysight Technologies Waveform Generator Oscilloscope Software for Use with InfiniiVision 2000 X
- Keysight Technologies InfiniiVision 2000 X Series, 70 MHz Bench Oscilloscope 8-Channel
- Keysight Technologies InfiniiVision 2000 X Series, 70 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies InfiniiVision 2000 X Series, 70 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 2000 X Series RSCAL
- Keysight Technologies InfiniiVision 2000 X Series RSCAL
- Keysight Technologies InfiniiVision 2000 X Series UKAS
