Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with 6000 X-Series Oscilloscope
- RS Stock No.:
- 265-8563
- Distrelec Article No.:
- 301-85-792
- Mfr. Part No.:
- DSOX6B10T404BW
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€16,087.00
(exc. VAT)
€19,787.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16,087.00 |
*price indicative
- RS Stock No.:
- 265-8563
- Distrelec Article No.:
- 301-85-792
- Mfr. Part No.:
- DSOX6B10T404BW
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| For Use With | 6000 X-Series Oscilloscope | |
| Software Name | Bandwidth Upgrade | |
| Languages Available | Chinese, Korean, German, Russian, Italian, English, Spanish, Japanese, Portuguese, French | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
For Use With 6000 X-Series Oscilloscope | ||
Software Name Bandwidth Upgrade | ||
Languages Available Chinese, Korean, German, Russian, Italian, English, Spanish, Japanese, Portuguese, French | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Keysight Technologies bandwidth upgrade is designed for 6000 X-Series oscilloscopes. Enabling an increase in bandwidth from 1 GHz to 4 GHz on 4-channel models as your needs change.
Bandwidth upgrade applies to both DSO and MSO models
Upgrade instantly with a license only upgrade
Note
Manufacturers Warranty
Related links
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with 6000 X-Series Oscilloscope
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with 3000T X-Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with 3000 X-Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with InfiniiVision 2000 X-Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with InfiniiVision 4000 X-Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with HD3 Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with DSOX1204G Oscilloscopes, DSOX1204A
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with DSOX1204A Oscilloscopes, DSOX1204G
