Keysight Technologies Compliance Test Application Software Oscilloscope Software for Use with Infiniium Series
- RS Stock No.:
- 283-4766
- Mfr. Part No.:
- D9010BJAC
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€13,598.66
(exc. VAT)
€16,726.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13,598.66 |
*price indicative
- RS Stock No.:
- 283-4766
- Mfr. Part No.:
- D9010BJAC
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| For Use With | Infiniium Series | |
| Minimum Software Requirement | Operating software revision 6.30 or higher | |
| Software Name | Compliance Test Application Software | |
| Standards/Approvals | IEEE 802.3 Specification | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
For Use With Infiniium Series | ||
Minimum Software Requirement Operating software revision 6.30 or higher | ||
Software Name Compliance Test Application Software | ||
Standards/Approvals IEEE 802.3 Specification | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Keysight Technologies Compliance Test Application Software compliance test application provides a fast and effortless way to test, debug and characterize your 40GBASE-CR4 and 100GBASE-CR10 designs. The tests performed by the D9010BJAC software are based on the IEEE 802.3 Specification.
Covers crucial measurements
User-friendly setup
Easy test definition
Compliance Measurement Tests
Note
Manufacturers Warranty
Related links
- Keysight Technologies Compliance Test Application Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies XAUI Compliance Test Application Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Ethernet Compliance Test Application Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Compliance Test Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Compliance Test Software Oscilloscope Software for Use with Infiniium Series v1.0,
- Keysight Technologies User Defined Application Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Power Supply Test Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Electrical TX Test Validation Software Oscilloscope Software for Use with Infiniium Series
