Keysight Technologies Compliance Test Application Software Oscilloscope Software for Use with Infiniium Series
- RS Stock No.:
- 283-4770
- Mfr. Part No.:
- D9010CAUC
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€23,117.39
(exc. VAT)
€28,434.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23,117.39 |
*price indicative
- RS Stock No.:
- 283-4770
- Mfr. Part No.:
- D9010CAUC
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| For Use With | Infiniium Series | |
| Minimum Software Requirement | Operating software revision 6.30 or higher | |
| Software Name | Compliance Test Application Software | |
| Standards/Approvals | IEEE 802.3 Specification | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
For Use With Infiniium Series | ||
Minimum Software Requirement Operating software revision 6.30 or higher | ||
Software Name Compliance Test Application Software | ||
Standards/Approvals IEEE 802.3 Specification | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Keysight Technologies Compliance Test Application Software that provides a fast and effortless way to test, debug and characterize your CAUI-4 designs. The tests performed by the software are based on the IEEE 802.3 Specification. In addition, the application features tools for finding the optimal CTLE eye opening, TP4 Crosstalk Generator Amplitude Calibration and TP4 Crosstalk Transition Time Calibration. The test application offers a user-friendly setup wizard and a comprehensive report that includes margin analysis.
Transform complexity into simplicity
Easy test definition
Compliance measurement tests
Note
Manufacturers Warranty
Related links
- Keysight Technologies Compliance Test Application Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies XAUI Compliance Test Application Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Ethernet Compliance Test Application Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Compliance Test Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Compliance Test Software Oscilloscope Software for Use with Infiniium Series v1.0,
- Keysight Technologies User Defined Application Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Power Supply Test Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Electrical TX Test Validation Software Oscilloscope Software for Use with Infiniium Series
