Rohde & Schwarz MXO 4 Series, MXO44-PRO, 500 MHz Digital Oscilloscope, 16 Channels, RSCAL
- RS Stock No.:
- 231-562
- Mfr. Part No.:
- MXO44-PRO
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
€20,237.66
(exc. VAT)
€24,892.32
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20,237.66 |
*price indicative
- RS Stock No.:
- 231-562
- Mfr. Part No.:
- MXO44-PRO
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 16 | |
| Model Number | MXO44-PRO | |
| Oscilloscope Type | Digital | |
| Oscilloscope Form | Digital | |
| Memory Depth | 400Mpts | |
| Screen Size | 13.3 in | |
| Series | MXO 4 | |
| Standards/Approvals | No | |
| Display Type | Capacitive Touch Display | |
| Calibrated | RSCAL | |
| Vertical Resolution | 12 bit ADC, 18 bit HD | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 16 | ||
Model Number MXO44-PRO | ||
Oscilloscope Type Digital | ||
Oscilloscope Form Digital | ||
Memory Depth 400Mpts | ||
Screen Size 13.3 in | ||
Series MXO 4 | ||
Standards/Approvals No | ||
Display Type Capacitive Touch Display | ||
Calibrated RSCAL | ||
Vertical Resolution 12 bit ADC, 18 bit HD | ||
- COO (Country of Origin):
- RO
The Rohde & Schwarz introduces a new generation of oscilloscopes, combining cutting edge performance with exceptional value. With bandwidth ranging from 200 MHz to 1.5 GHz and a sample rate up to 5 G sample/s, these instruments offer unmatched speed and precision for advanced measurements.
Standard memory of 400 Mpoints per channel
12 bit ADC at all sample rates
18 bit architecture with HD mode
Precise digital trigger
Related links
- Rohde & Schwarz MXO 4 Series 500 MHz Digital Oscilloscope, 16 Channels
- Rohde & Schwarz MXO 4 Series 500 MHz Digital Oscilloscope UKAS
- Rohde & Schwarz MXO 4 Series 200 MHz Digital Oscilloscope RSCAL
- Rohde & Schwarz MXO 4 Series 200 MHz Digital Oscilloscope UKAS
- Rohde & Schwarz MXO 4 Series 200 MHz Digital Oscilloscope, 16 Channels
- Rohde & Schwarz MXO 4 Series 1.5 GHz Digital Digital Oscilloscope, 4 Channels
- Rohde & Schwarz MXO 4 Series 1.5 GHz Bench Oscilloscope RSCAL
- Rohde & Schwarz RTB2 Series 70 MHz Digital Oscilloscope RSCAL

