Rohde & Schwarz MXO 4 Series, MXO44-BNDL, 1.5 GHz Digital Digital Oscilloscope, 4 Channels
- RS Stock No.:
- 834-896
- Mfr. Part No.:
- MXO44-BNDL
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
€40,338.22
(exc. VAT)
€49,616.01
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40,338.22 |
*price indicative
- RS Stock No.:
- 834-896
- Mfr. Part No.:
- MXO44-BNDL
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Digital Oscilloscope | |
| Bandwidth | 1.5GHz | |
| Number of Channels | 4 | |
| Model Number | MXO44-BNDL | |
| Oscilloscope Type | Digital | |
| Oscilloscope Form | Digital | |
| Interface Type | RJ45 Plug, USB | |
| Screen Size | 13.3" | |
| Series | MXO 4 | |
| Depth | 162mm | |
| Height | 279mm | |
| Width | 414mm | |
| Standards/Approvals | VDE | |
| Maximum Vertical Sensitivity | 1V/div | |
| Rise Time | 700ps | |
| Maximum Time Base | 10000s/div | |
| Vertical Resolution | 12 bit | |
| Minimum Vertical Sensitivity | 0.5mV/div | |
| Plug Type | USB | |
| Minimum Time Base | 200ps/div | |
| Display Type | TFT | |
| Power Source | AC | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Digital Oscilloscope | ||
Bandwidth 1.5GHz | ||
Number of Channels 4 | ||
Model Number MXO44-BNDL | ||
Oscilloscope Type Digital | ||
Oscilloscope Form Digital | ||
Interface Type RJ45 Plug, USB | ||
Screen Size 13.3" | ||
Series MXO 4 | ||
Depth 162mm | ||
Height 279mm | ||
Width 414mm | ||
Standards/Approvals VDE | ||
Maximum Vertical Sensitivity 1V/div | ||
Rise Time 700ps | ||
Maximum Time Base 10000s/div | ||
Vertical Resolution 12 bit | ||
Minimum Vertical Sensitivity 0.5mV/div | ||
Plug Type USB | ||
Minimum Time Base 200ps/div | ||
Display Type TFT | ||
Power Source AC | ||
- COO (Country of Origin):
- CZ
The Rohde & amp; Schwarz The Rohde & Schwarz oscilloscope provides Advanced measurement capabilities combining high bandwidth and resolution, enabling exceptional performance in signal analysis. Designed for both analogue and digital channels, it excels in a diverse range of testing environments.
Four input channels with up to 1.5 GHz bandwidth to capture high-frequency signals
High Definition mode enhances bit resolution, reducing noise for clearer measurements
Real-time sampling rate of up to 5 Gsample/s for swift data acquisition
Related links
- Rohde & Schwarz MXO 4 Series 1.5 GHz Bench Oscilloscope RSCAL
- Rohde & Schwarz MXO 4 Series 1.5 GHz Bench Oscilloscope, 16 Channels
- Rohde & Schwarz MXO 4 Series 1.5 GHz Bench Oscilloscope UKAS
- Rohde & Schwarz MXO 4 Series 500 MHz Digital Oscilloscope RSCAL
- Rohde & Schwarz MXO 4 Series 500 MHz Digital Oscilloscope UKAS
- Rohde & Schwarz MXO 4 Series 500 MHz Digital Oscilloscope, 16 Channels
- Rohde & Schwarz MXO 3 Series 1 GHz Digital Digital Oscilloscope, 4 Channels
- Rohde & Schwarz MXO 3 Series 1 GHz Digital Digital Oscilloscope, 8 Channels

