Rohde & Schwarz MXO 4 Series, MXO4-BNDL, 1.5 GHz Bench Oscilloscope, 16 Channels, RSCAL

RS Stock No.:
267-4851
Mfr. Part No.:
MXO4-BNDL
Manufacturer:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Oscilloscope

Bandwidth

1.5GHz

Number of Channels

16

Model Number

MXO4-BNDL

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Memory Depth

400Mpts

Screen Size

13.3 in

Series

MXO 4

Width

279mm

Depth

162mm

Height

414mm

Standards/Approvals

RoHS

Calibrated

RSCAL

Rise Time

234ps

Waveform Refresh Rate

4500000per sec

Battery Life

4h

Display Type

TFT

Vertical Resolution

12 bit

COO (Country of Origin):
RO

Rohde & Schwarz MXO44 Oscilloscope Bundle


MXO44 Oscilloscope 4 channel 1,5GHz package contains:


MXO44

MXO4-B2415 1.5.GHz Bandwidth upgrade

MXO4-B6 ARB Generator

MXO4-K510 Low Speed Serial Buses

MXO4-K520 Automotive Protocols

MXO4-K36 Frequency Response Analysis (Bode Plot)

The Rohde & Schwarz oscilloscopes architecture is optimized both in hardware and software to leverage the powerful ASIC capabilities to deliver fast and responsive spectrum captures. This is critical in detecting random and spurious emissions that are otherwise hidden due to the blind time in acquisitions. The spectrum analysis is equipped with maximum hold, minimum hold and average arithmetic to keep track of spectrum events that occur during the testing. This MXO4 oscilloscopes spectrum function has the familiar Interface of a spectrum analyser.

Analysis of low speed serial buses with digital channels

Dual path protocol analysis

12 bit or 18 bit system architecture

0.0001 division sensitivity for all bandwidth user controllable

6 kg weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy