Rohde & Schwarz R&SRTB 2 Series, RTB24-300, 300 MHz Bench Oscilloscope, 20 Channels
- RS Stock No.:
- 278-361
- Mfr. Part No.:
- RTB24-300
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
€5,401.70
(exc. VAT)
€6,644.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,401.70 |
*price indicative
Calibration Options:
- Calibration Type:
- UKAS
- RS Stock No.
- 278-364
Each
€5,560.04
(exc. VAT)
€6,838.85
(inc. VAT)
- RS Stock No.:
- 278-361
- Mfr. Part No.:
- RTB24-300
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 300MHz | |
| Number of Channels | 20 | |
| Model Number | RTB24-300 | |
| Oscilloscope Type | Bench | |
| Memory Depth | 16kpts | |
| Interface Type | USB | |
| Screen Size | 10.1 in | |
| Series | R&SRTB 2 | |
| Width | 390mm | |
| Height | 220mm | |
| Depth | 152mm | |
| Standards/Approvals | No | |
| Rise Time | 5ns | |
| Maximum Time Base | 500s/div | |
| Minimum Time Base | 1ns/div | |
| Display Type | Capacitive Touch Display | |
| Plug Type | Type A | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 300MHz | ||
Number of Channels 20 | ||
Model Number RTB24-300 | ||
Oscilloscope Type Bench | ||
Memory Depth 16kpts | ||
Interface Type USB | ||
Screen Size 10.1 in | ||
Series R&SRTB 2 | ||
Width 390mm | ||
Height 220mm | ||
Depth 152mm | ||
Standards/Approvals No | ||
Rise Time 5ns | ||
Maximum Time Base 500s/div | ||
Minimum Time Base 1ns/div | ||
Display Type Capacitive Touch Display | ||
Plug Type Type A | ||
- COO (Country of Origin):
- CZ
The Rohde & Schwarz Oscilloscope has the capabilities for a logic analyser waveform and digital voltmeter. Dedicated operating modes for frequency analysis and mask tests and long data acquisitions are also integrated. Debugging all kinds of electronic systems is easy and efficient and satisfies the all important rule of investment protection at a very attractive price.
10 Bit Analog to digital converter
20 Mpts memory depth
25.7 cm touch display with 1280x800 pixel
1 channel waveform generator and pattern generator
Related links
- Rohde & Schwarz R&SRTB 2 Series 300 MHz Bench Oscilloscope RSCAL
- Rohde & Schwarz R&SRTB 2 Series 300 MHz Bench Oscilloscope UKAS
- Rohde & Schwarz R&SRTB 2 Series 300 MHz Bench Oscilloscope, 18 Channels
- Rohde & Schwarz R&SRTB 2 Series 300 MHz Bench Oscilloscope UKAS
- Rohde & Schwarz R&SRTB 2 Series 300 MHz Bench Oscilloscope RSCAL
- Rohde & Schwarz R&SRTB 2 Series 200 MHz Bench Oscilloscope RSCAL
- Rohde & Schwarz R&SRTB 2 Series 200 MHz Bench Oscilloscope, 18 Channels
- Rohde & Schwarz R&SRTB 2 Series 200 MHz Bench Oscilloscope UKAS


