Tektronix MSO44B 4-BW Series, 1.5 GHz Mixed Signal Oscilloscope, 8 Channels
- RS Stock No.:
- 328-107
- Mfr. Part No.:
- MSO44B 4-BW 1500 MSO44BR3
- Manufacturer:
- Tektronix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 328-107
- Mfr. Part No.:
- MSO44B 4-BW 1500 MSO44BR3
- Manufacturer:
- Tektronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Series | MSO44B 4-BW | |
| Bandwidth | 1.5 GHz | |
| Oscilloscope Type | Mixed Signal | |
| Product Type | Oscilloscope | |
| Number of Channels | 8 | |
| Depth | 155 mm | |
| Display Type | Capacitive Touch Display | |
| Height | 287.1 mm | |
| Maximum Time Base | 1000 s/div | |
| Maximum Vertical Sensitivity | 10 V/div | |
| Memory Depth | 62.5 Mpts | |
| Minimum Time Base | 200 ps/div | |
| Minimum Vertical Sensitivity | 500 μV/div | |
| Oscilloscope Form | Mixed Signal | |
| Sample Rate Random | 6.25 G samples/s | |
| Screen Size | 13.4 in | |
| Standards/Approvals | No | |
| Vertical Resolution | 16 bit | |
| Width | 405 mm | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Series MSO44B 4-BW | ||
Bandwidth 1.5 GHz | ||
Oscilloscope Type Mixed Signal | ||
Product Type Oscilloscope | ||
Number of Channels 8 | ||
Depth 155 mm | ||
Display Type Capacitive Touch Display | ||
Height 287.1 mm | ||
Maximum Time Base 1000 s/div | ||
Maximum Vertical Sensitivity 10 V/div | ||
Memory Depth 62.5 Mpts | ||
Minimum Time Base 200 ps/div | ||
Minimum Vertical Sensitivity 500 μV/div | ||
Oscilloscope Form Mixed Signal | ||
Sample Rate Random 6.25 G samples/s | ||
Screen Size 13.4 in | ||
Standards/Approvals No | ||
Vertical Resolution 16 bit | ||
Width 405 mm | ||
- COO (Country of Origin):
- CN
The Tektronix 4 Series Mixed Signal Oscilloscope sets a new standard for performance, analysis capabilities, and overall user experience in bench oscilloscopes. It is Ideal for debugging and validating embedded systems and power converters. The second generation of this instrument incorporates a new processing platform, more than doubling its responsiveness and significantly accelerating measurements and data transfers with full support for remote operation and control. Its high resolution 12 bit sampling ensures precise measurements on a higher contrast 13.3 inch HD display.
4 FlexChannel inputs
Waveform capture rate more than 500000 waveforms/s
31.25 Mpoints standard Record length
Real time 6.25 GS/s sample rate
Synchronized and multi channel spectrum analysis
Related links
- Tektronix MSO44B 4-BW Series 1.5 GHz Mixed Signal Oscilloscope RSCAL
- Tektronix MSO44B 4-BW Series 1 GHz Mixed Signal Oscilloscope UKAS
- Tektronix MSO44B 4-BW Series 1 GHz Mixed Signal Oscilloscope RSCAL
- Tektronix MSO44B 4-BW Series 500 MHz Mixed Signal Oscilloscope, 6 Channels
- Tektronix MSO44B 4-BW Series 350 MHz Mixed Signal Oscilloscope, 6 Channels
- Tektronix 4 MSO Series 1.5 GHz Bench Mixed Signal Oscilloscope, 6 Channels
- Tektronix MSO44B 4-BW Series 500 MHz Mixed Signal Oscilloscope RSCAL
- Tektronix MSO44B 4-BW Series 500 MHz Mixed Signal Oscilloscope UKAS

