Tektronix MSO46B 4-BW Series, 350MHz Mixed Signal Oscilloscope, 6 Analogue Channels, 48 Digital Channels
- RS Stock No.:
- 328-118
- Mfr. Part No.:
- MSO46B 4-BW 350 MSO46BR3
- Manufacturer:
- Tektronix
- RS Stock No.:
- 328-118
- Mfr. Part No.:
- MSO46B 4-BW 350 MSO46BR3
- Manufacturer:
- Tektronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Bandwidth | 350MHz | |
| Number of Analogue Channels | 6 | |
| Number of Digital Channels | 48 | |
| Calibrated | RSCAL | |
| Oscilloscope Type | Mixed Signal | |
| Series | MSO46B 4-BW | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Bandwidth 350MHz | ||
Number of Analogue Channels 6 | ||
Number of Digital Channels 48 | ||
Calibrated RSCAL | ||
Oscilloscope Type Mixed Signal | ||
Series MSO46B 4-BW | ||
- COO (Country of Origin):
- CN
The Tektronix 4 Series Mixed Signal Oscilloscope sets a new standard for performance, analysis capabilities, and overall user experience in bench oscilloscopes. It is Ideal for debugging and validating embedded systems and power converters. The second generation of this instrument incorporates a new processing platform, more than doubling its responsiveness and significantly accelerating measurements and data transfers with full support for remote operation and control. Its high resolution 12 bit sampling ensures precise measurements on a higher contrast 13.3 inch HD display.
6 FlexChannel inputs
Waveform capture rate more than 500000 waveforms/s
31.25 Mpoints standard Record length
Real time 6.25 GS/s sample rate
Synchronized and multi channel spectrum analysis
Related links
- Tektronix MSO46B 4-BW Series 6 Analogue Channels, 48 Digital Channels
- Tektronix MSO46B 4-BW Series 1.5 GHz Mixed Signal Oscilloscope, 6 Channels
- Tektronix MSO46B 4-BW Series, 350 MHz Mixed Signal Oscilloscope
- Tektronix MSO46B 4-BW Series 1.5 GHz Mixed Signal Oscilloscope RSCAL
- Tektronix MSO46B 4-BW Series 500 MHz Mixed Signal Oscilloscope RSCAL
- Tektronix MSO46B 4-BW Series 500 MHz Mixed Signal Oscilloscope UKAS
- Tektronix MSO46B 4-BW Series 6
- Tektronix MSO46B Series 350 MHz Bench Mixed Signal Oscilloscope, 6 Channels

