Tektronix MSO46B 4-BW Series, MSO46B, 500 MHz Mixed Signal Oscilloscope, 6 Channels, UKAS
- RS Stock No.:
- 328-128
- Mfr. Part No.:
- MSO46B 4-BW 500 MSO46BR3
- Manufacturer:
- Tektronix
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 328-128
- Mfr. Part No.:
- MSO46B 4-BW 500 MSO46BR3
- Manufacturer:
- Tektronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 6 | |
| Model Number | MSO46B | |
| Oscilloscope Type | Mixed Signal | |
| Memory Depth | 62.5Mpts | |
| Screen Size | 338 mm | |
| Series | MSO46B 4-BW | |
| Depth | 155mm | |
| Standards/Approvals | No | |
| Height | 11.299in | |
| Minimum Time Base | 200ps/div | |
| Calibrated | UKAS | |
| Maximum Vertical Sensitivity | 10V/div | |
| Waveform Refresh Rate | 500000wfms/s | |
| Maximum Time Base | 1000s/div | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 6 | ||
Model Number MSO46B | ||
Oscilloscope Type Mixed Signal | ||
Memory Depth 62.5Mpts | ||
Screen Size 338 mm | ||
Series MSO46B 4-BW | ||
Depth 155mm | ||
Standards/Approvals No | ||
Height 11.299in | ||
Minimum Time Base 200ps/div | ||
Calibrated UKAS | ||
Maximum Vertical Sensitivity 10V/div | ||
Waveform Refresh Rate 500000wfms/s | ||
Maximum Time Base 1000s/div | ||
- COO (Country of Origin):
- CN
The Tektronix 4 Series Mixed Signal Oscilloscope sets a new standard for performance, analysis capabilities, and overall user experience in bench oscilloscopes. It is Ideal for debugging and validating embedded systems and power converters. The second generation of this instrument incorporates a new processing platform, more than doubling its responsiveness and significantly accelerating measurements and data transfers with full support for remote operation and control. Its high resolution 12 bit sampling ensures precise measurements on a higher contrast 13.3 inch HD display.
6 FlexChannel inputs
Waveform capture rate more than 500000 waveforms/s
31.25 Mpoints standard Record length
Real time 6.25 GS/s sample rate
Synchronized and multi channel spectrum analysis
Related links
- Tektronix MSO46B 4-BW Series 500 MHz Mixed Signal Oscilloscope RSCAL
- Tektronix MSO46B 4-BW Series 6
- Tektronix MSO46B 4-BW Series 1.5 GHz Mixed Signal Oscilloscope, 6 Channels
- Tektronix MSO46B 4-BW Series 1.5 GHz Mixed Signal Oscilloscope RSCAL
- Tektronix MSO46B 4-BW Series 6 Analogue Channels, 48 Digital Channels
- Tektronix MSO46B 4-BW Series 6 Analogue Channels, 48 Digital Channels
- Tektronix MSO46B 4-BW Series, 350 MHz Mixed Signal Oscilloscope
- Tektronix MSO46B Series 500 MHz Bench Mixed Signal Oscilloscope, 6 Channels

