Tektronix MSO46B 4-BW Series, MSO46B, 500 MHz Mixed Signal Oscilloscope, 6 Channels, RSCAL

RS Stock No.:
328-127
Mfr. Part No.:
MSO46B 4-BW 500 MSO46BR3
Manufacturer:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Product Type

Oscilloscope

Bandwidth

500MHz

Number of Channels

6

Model Number

MSO46B

Oscilloscope Type

Mixed Signal

Memory Depth

62.5Mpts

Screen Size

338 mm

Series

MSO46B 4-BW

Standards/Approvals

No

Height

11.299in

Depth

155mm

Minimum Time Base

200ps/div

Calibrated

RSCAL

Maximum Time Base

1000s/div

Waveform Refresh Rate

500000wfms/s

Maximum Vertical Sensitivity

10V/div

COO (Country of Origin):
CN
The Tektronix 4 Series Mixed Signal Oscilloscope sets a new standard for performance, analysis capabilities, and overall user experience in bench oscilloscopes. It is Ideal for debugging and validating embedded systems and power converters. The second generation of this instrument incorporates a new processing platform, more than doubling its responsiveness and significantly accelerating measurements and data transfers with full support for remote operation and control. Its high resolution 12 bit sampling ensures precise measurements on a higher contrast 13.3 inch HD display.

6 FlexChannel inputs

Waveform capture rate more than 500000 waveforms/s

31.25 Mpoints standard Record length

Real time 6.25 GS/s sample rate

Synchronized and multi channel spectrum analysis

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy