Rohde & Schwarz R&S MXO 3 Series, MXO38-100, 100 MHz Digital Oscilloscope, 8 Channels

Image representative of range

Subtotal (1 unit)*

€12,895.91

(exc. VAT)

€15,861.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12,895.91

*price indicative

RS Stock No.:
847-592
Mfr. Part No.:
MXO38-100
Manufacturer:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Oscilloscope

Bandwidth

100MHz

Number of Channels

8

Model Number

MXO38-100

Oscilloscope Type

Digital

Oscilloscope Form

Compact

Memory Depth

125Mpts

Screen Size

11.6 in

Series

R&S MXO 3

Height

233mm

Width

375mm

Depth

163mm

Standards/Approvals

VDE

Power Source

Mains

Waveform Refresh Rate

4500000waveforms/s

Display Type

TFT

Vertical Resolution

12-bit ADC

COO (Country of Origin):
CZ
The Rohde & Schwarz 8 Channel 100 MHz Digital Oscilloscope delivers high performance analysis for precise signal monitoring across multiple electronic circuits simultaneously.

Advanced digital trigger for highly accurate waveform capture

Exceptionally low noise floor ensures precise signal fidelity

Full 100 MHz bandwidth captures high frequency signals cleanly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy