Rohde & Schwarz R&S MXO 3 Series, MXO34-100, 100 MHz Digital Oscilloscope, 4 Channels
- RS Stock No.:
- 847-588
- Mfr. Part No.:
- MXO34-100
- Manufacturer:
- Rohde & Schwarz
Image representative of range
Subtotal (1 unit)*
€5,519.45
(exc. VAT)
€6,788.92
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,519.45 |
*price indicative
- RS Stock No.:
- 847-588
- Mfr. Part No.:
- MXO34-100
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 4 | |
| Model Number | MXO34-100 | |
| Oscilloscope Type | Digital | |
| Oscilloscope Form | Compact | |
| Memory Depth | 500Mpts | |
| Sample Rate Random | 5G samples/s | |
| Screen Size | 11.6 in | |
| Series | R&S MXO 3 | |
| Width | 375mm | |
| Standards/Approvals | VDE | |
| Height | 163mm | |
| Depth | 233mm | |
| Vertical Resolution | 12-bit ADC | |
| Waveform Refresh Rate | 4500000waveforms/s | |
| Display Type | TFT | |
| Power Source | Mains | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 4 | ||
Model Number MXO34-100 | ||
Oscilloscope Type Digital | ||
Oscilloscope Form Compact | ||
Memory Depth 500Mpts | ||
Sample Rate Random 5G samples/s | ||
Screen Size 11.6 in | ||
Series R&S MXO 3 | ||
Width 375mm | ||
Standards/Approvals VDE | ||
Height 163mm | ||
Depth 233mm | ||
Vertical Resolution 12-bit ADC | ||
Waveform Refresh Rate 4500000waveforms/s | ||
Display Type TFT | ||
Power Source Mains | ||
- COO (Country of Origin):
- CZ
The Rohde & Schwarz 4 Channel 100 MHz Digital Oscilloscope delivers high performance analysis for precise signal monitoring across multiple electronic circuits simultaneously.
Four separate channels for comprehensive circuit testing
Advanced digital trigger for highly accurate waveform capture
Exceptionally low noise floor ensures precise signal fidelity
Full 100 MHz bandwidth captures high frequency signals cleanly
Related links
- Rohde & Schwarz R&S MXO 3 Series 350 MHz Digital Oscilloscope, 4 Channels
- Rohde & Schwarz R&S MXO 3 Series 200 MHz Digital Oscilloscope, 4 Channels
- Rohde & Schwarz R&S MXO 3 Series 100 MHz Digital Oscilloscope, 8 Channels
- Rohde & Schwarz R&S®MXO 3 Series 200 MHz Mixed Signal Oscilloscope, 4 Channels
- Rohde & Schwarz R&S®MXO 3 Series 1 GHz Mixed Signal Oscilloscope, 4 Channels
- Rohde & Schwarz MXO 3 Series 1 GHz Digital Digital Oscilloscope, 4 Channels
- Rohde & Schwarz MXO 3 Series 350 MHz Mixed Signal Oscilloscope, 4 Channels
- Rohde & Schwarz MXO 3 Series 500 MHz Mixed Signal Oscilloscope, 4 Channels

