Rohde & Schwarz MXO 3 Series, MXO38-BNDL, 1 GHz Digital Digital Oscilloscope, 8 Channels
- RS Stock No.:
- 834-895
- Mfr. Part No.:
- MXO38-BNDL
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
€43,041.17
(exc. VAT)
€52,940.64
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43,041.17 |
*price indicative
- RS Stock No.:
- 834-895
- Mfr. Part No.:
- MXO38-BNDL
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Digital Oscilloscope | |
| Bandwidth | 1GHz | |
| Number of Channels | 8 | |
| Model Number | MXO38-BNDL | |
| Oscilloscope Type | Digital | |
| Oscilloscope Form | Digital | |
| Interface Type | RJ45 Plug, USB | |
| Screen Size | 13.3" | |
| Series | MXO 3 | |
| Standards/Approvals | VDE | |
| Width | 375mm | |
| Height | 233mm | |
| Depth | 163mm | |
| Plug Type | USB | |
| Maximum Time Base | 10000s/div | |
| Rise Time | 700ps | |
| Maximum Vertical Sensitivity | 1V/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Minimum Time Base | 200ps/div | |
| Power Source | AC | |
| Vertical Resolution | 12 bit | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Digital Oscilloscope | ||
Bandwidth 1GHz | ||
Number of Channels 8 | ||
Model Number MXO38-BNDL | ||
Oscilloscope Type Digital | ||
Oscilloscope Form Digital | ||
Interface Type RJ45 Plug, USB | ||
Screen Size 13.3" | ||
Series MXO 3 | ||
Standards/Approvals VDE | ||
Width 375mm | ||
Height 233mm | ||
Depth 163mm | ||
Plug Type USB | ||
Maximum Time Base 10000s/div | ||
Rise Time 700ps | ||
Maximum Vertical Sensitivity 1V/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
Minimum Time Base 200ps/div | ||
Power Source AC | ||
Vertical Resolution 12 bit | ||
Display Type TFT | ||
- COO (Country of Origin):
- CZ
The Rohde & amp; Schwarz The Rohde & Schwarz digital oscilloscope delivers Advanced signal analysis capabilities and exceptional performance, designed for professionals seeking precision in both time and frequency domains.
Offers a maximum sampling rate of 5 Gsample/s on 4 channels
Supports an impressive bandwidth of 1 GHz for detailed signal inspection
Features 16 logic channels for comprehensive digital analysis
Provides 500 Mpoints of memory depth for extensive data capture
Related links
- Rohde & Schwarz MXO 3 Series 1 GHz Digital Digital Oscilloscope, 4 Channels
- Rohde & Schwarz R&S MXO 3 Series 100 MHz Digital Oscilloscope, 8 Channels
- Rohde & Schwarz MXO 3 Series 350 MHz Mixed Signal Oscilloscope, 8 Channels
- Rohde & Schwarz MXO 3 Series 500 MHz Mixed Signal Oscilloscope, 8 Channels
- Rohde & Schwarz MXO 3 Series 200 MHz Mixed Signal Oscilloscope, 8 Channels
- Rohde & Schwarz MXO 4 Series 1.5 GHz Digital Digital Oscilloscope, 4 Channels
- Rohde & Schwarz R&S®MXO 3 Series 100 MHz Mixed Signal Oscilloscope, 8 Channels
- Rohde & Schwarz MXO 3 Series 1 GHz Mixed Signal Oscilloscope, 16 Channels

