RS PRO, IDS1104B, 100 MHz Bench Oscilloscope, 4 Channels, RSCAL
- RS Stock No.:
- 123-3761
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€1,605.36
(exc. VAT)
€1,974.59
(inc. VAT)
- 59 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | €1,605.36 |
*price indicative
- RS Stock No.:
- 123-3761
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 4 | |
| Model Number | IDS1104B | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Digital Storage | |
| Memory Depth | 10Mpts | |
| Interface Type | USB | |
| Screen Size | 7 in | |
| Series | RS PRO | |
| Width | 127.3mm | |
| Depth | 208mm | |
| Height | 208mm | |
| Standards/Approvals | CE, cUL, UL | |
| Plug Type | EU, UK | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Calibrated | RSCAL | |
| Maximum Time Base | 100s/div | |
| Rise Time | 3.5ns | |
| Waveform Refresh Rate | 5000per sec | |
| Power Source | Mains | |
| Safety Category Voltage | 300V | |
| Safety Category Level | CAT I, CAT II | |
| Display Type | TFT LCD | |
| Maximum Vertical Sensitivity | 10V/div | |
| Vertical Resolution | 8 bit | |
| Minimum Time Base | 5ns/div | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 4 | ||
Model Number IDS1104B | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Digital Storage | ||
Memory Depth 10Mpts | ||
Interface Type USB | ||
Screen Size 7 in | ||
Series RS PRO | ||
Width 127.3mm | ||
Depth 208mm | ||
Height 208mm | ||
Standards/Approvals CE, cUL, UL | ||
Plug Type EU, UK | ||
Minimum Vertical Sensitivity 1mV/div | ||
Calibrated RSCAL | ||
Maximum Time Base 100s/div | ||
Rise Time 3.5ns | ||
Waveform Refresh Rate 5000per sec | ||
Power Source Mains | ||
Safety Category Voltage 300V | ||
Safety Category Level CAT I, CAT II | ||
Display Type TFT LCD | ||
Maximum Vertical Sensitivity 10V/div | ||
Vertical Resolution 8 bit | ||
Minimum Time Base 5ns/div | ||
RS PRO IDS-1000B Series Visual Persistence Digital Oscilloscope
Features and Benefits
Typical Applications
FAQs
RS Pro
Supplied with
Related links
- RS PRO 100 MHz Bench Oscilloscope, 4 Channels
- RS PRO 100 MHz Bench Oscilloscope UKAS
- RS PRO 100 MHz Bench Oscilloscope RSCAL
- RS PRO 100 MHz Bench Oscilloscope RSCAL
- Tektronix TBS2000B Series 100 MHz Bench Oscilloscope RSCAL
- Teledyne LeCroy T3DSO700HD Series 100 MHz Bench Oscilloscope RSCAL
- RS PRO 200 MHz Bench Oscilloscope RSCAL
- RS PRO 200 MHz Bench Oscilloscope RSCAL

