Keysight Technologies InfiniiVision 3000T X Series, 1 GHz Bench Oscilloscope 2-Channel
- RS Stock No.:
- 134-6143
- Distrelec Article No.:
- 300-81-603
- Mfr. Part No.:
- DSOX3102T
- Manufacturer:
- Keysight Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-6143
- Distrelec Article No.:
- 300-81-603
- Mfr. Part No.:
- DSOX3102T
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 1GHz | |
| Number of Channels | 2 | |
| Model Number | DSOX3102T | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | InfiniiVision 3000T X | |
| Standards/Approvals | ANSI/UL 61010-1:2012, CAN/CSA C22.2 61010-1-12 | |
| Width | 204mm | |
| Length | 381mm | |
| Height | 142mm | |
| Rise Time | 450ps | |
| Maximum Time Base | 50s/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Minimum Time Base | 500ps/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Vertical Resolution | 8 bit, 12 bit | |
| Power Source | Mains | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 1GHz | ||
Number of Channels 2 | ||
Model Number DSOX3102T | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series InfiniiVision 3000T X | ||
Standards/Approvals ANSI/UL 61010-1:2012, CAN/CSA C22.2 61010-1-12 | ||
Width 204mm | ||
Length 381mm | ||
Height 142mm | ||
Rise Time 450ps | ||
Maximum Time Base 50s/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
Minimum Time Base 500ps/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Vertical Resolution 8 bit, 12 bit | ||
Power Source Mains | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, Touchscreen Display, 1GHz Bandwidth - InfiniiVision 3000T X Series - DSOX3102T
Are your electronic signals not playing ball? See the highs and lows of their waveforms with this oscilloscope from Keysight Technologies. It has two analogue channels, making it a breeze to monitor more than one device. An 8.5-inch capacitive touchscreen puts close control at your fingertips. A zone triggering feature means you can isolate signals in an instant for more detailed analysis. The speedy update rate of one million waveforms per second means you can detect random anomalies in the blink of an eye.
Features & Benefits
• User-friendly menus and a pop-up keyboard make it a doddle to navigate and use
• Memory erase function helps you keep sensitive information secure
• Comes with passive attenuation probes for safely measuring high-voltage AC signals
• Serial and USB ports for a versatile connection
• Memory of 4Mpts for storing large amounts of data
Applications
• Aerospace and defence sector
• Automotive repair
• Telecommunications
• Industrial automation
Is this oscilloscope expandable?
Yes. You can upgrade this oscilloscope with extra channels and accessories to expand your testing capacity and future-proof your equipment.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 3000T X Series, 1 GHz Bench
- Keysight Technologies InfiniiVision 3000T X Series, 500 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies InfiniiVision 3000T X Series, 350 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies InfiniiVision 3000T X Series RSCAL
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 6000 X Series, 1 GHz Bench Oscilloscope 2-Channel
- Keysight Technologies InfiniiVision 3000G X Series, 1 GHz Bench Oscilloscope 2-Channel
- Keysight Technologies InfiniiVision 3000T X Series, 1 GHz Bench Oscilloscope 16-Channel

