Keysight Technologies InfiniiVision 3000T X Series, 500 MHz Bench Oscilloscope 2-Channel
- RS Stock No.:
- 833-5121
- Distrelec Article No.:
- 300-10-017
- Mfr. Part No.:
- DSOX3052T
- Manufacturer:
- Keysight Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 833-5121
- Distrelec Article No.:
- 300-10-017
- Mfr. Part No.:
- DSOX3052T
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 2 | |
| Model Number | DSOX3052T | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | InfiniiVision 3000T X | |
| Height | 204mm | |
| Standards/Approvals | ANSI/UL 61010-1:2012, CAN/CSA C22.2 61010-1-12 | |
| Width | 381mm | |
| Rise Time | 700ps | |
| Maximum Time Base | 50s/div | |
| Minimum Time Base | 1ns/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Vertical Resolution | 8 bit | |
| Power Source | Mains | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 2 | ||
Model Number DSOX3052T | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series InfiniiVision 3000T X | ||
Height 204mm | ||
Standards/Approvals ANSI/UL 61010-1:2012, CAN/CSA C22.2 61010-1-12 | ||
Width 381mm | ||
Rise Time 700ps | ||
Maximum Time Base 50s/div | ||
Minimum Time Base 1ns/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
Vertical Resolution 8 bit | ||
Power Source Mains | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, 500MHz Bandwidth, 8.5in Screen Size - InfiniiVision 3000T X Series - DSOX3052T
Looking to fine-tune your electronic signals? This bench oscilloscope from Keysight Technologies lets you test and analyse waveforms with pinpoint precision. A 500MHz bandwidth means it has the capacity you need to measure the timing and amplitude of different types of signals. Two analogue channels deliver simultaneous measurement of multiple signals to boost efficiency. Thanks to the integrated touchscreen, this oscilloscope is a breeze to use. Its hefty update rate of one million waveforms per second means you get real-time results for reliable monitoring.
• Memory of 4Mpts to store large amounts of data
• Compact dimensions of 204 (H) x 381 (W) x 142mm (D) to take up minimal space
• Multi-language interface makes it widely accessible
• On/off button on the front panel for a speedy start-up
• Mains-powered for convenient use
Applications
• Telecommunication systems
• Automotive manufacturing
• Medical research
How big is this oscilloscope's screen?
This oscilloscope has an 8.5in screen, so you can easily view and analyse your waveform data.
How long will this oscilloscope last?
It has an MTBF of up to 250,000 hours, so you can count on it to last.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 3000T X Series, 500 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 3000T X Series RSCAL
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 3000T X Series, 500 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 3000T X Series RSCAL
- Keysight Technologies InfiniiVision 3000T X Series, 500 MHz Bench
- Keysight Technologies InfiniiVision 3000T X Series, 350 MHz Bench Oscilloscope 2-Channel


