Teledyne LeCroy T3DSO1000 Series, 100 MHz Bench Oscilloscope 2-Channel, UKAS

Subtotal (1 unit)*

€1,101.78

(exc. VAT)

€1,355.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 11 January 2027
  • Plus 5 unit(s) shipping from 25 January 2027
  • Plus 2 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,101.78

*price indicative

RS Stock No.:
177-1307
Mfr. Part No.:
T3DSO1102
Manufacturer:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Product Type

Oscilloscope

Bandwidth

100MHz

Number of Channels

2

Model Number

T3DSO1102

Oscilloscope Type

Bench

Interface Type

USB

Series

T3DSO1000

Height

150mm

Standards/Approvals

No

Width

134mm

Minimum Time Base

10ns/div

Power Source

Mains

Vertical Resolution

8 bit

Minimum Vertical Sensitivity

500mV/div

Calibrated

UKAS

Maximum Time Base

100s/div

Rise Time

3.5ns

Maximum Vertical Sensitivity

10V/div

COO (Country of Origin):
CN

T3DSO1102


Features and Benefits


  • 100 MHz bandwidth model

  • one 1 GSa/s ADC. When all channels are enabled, each channel has a maximum sample rate of 500 MSa/s. When a single channel per ADC is active, it has a sample rate of 1 GSa/s

  • 7in bright TFT LCD (800 x 480) display

  • Long memory up to 7Mpts/Ch (14Mpts interleaved)

  • Serial bus trigger and decode options of I2C, SPI, UART, RS232, CAN, LIN that enables the users to debug serial buses directly to their oscilloscope

  • Waveform capture rate up to 100,000 wfm/s (normal mode), and 400,000 wfm/s (sequence mode)

  • Advanced trigger of edge, slope, Pulse width, window, runt, interval, time out (Dropout), pattern and video

  • It has connectivity of USB for mass storage, printing and PC control, Plus LAN that enables fast export of data and screenshots for external analysis and reporting purposes

  • Supports 256-level intensity grading and color display modes

  • Intelligent trigger: Edge, Slope, Pulse Width, Window, Runt, Interval, Time out (Dropout), Pattern"

  • Applications


    Digital oscilloscopes are used in a wide array of applications in a multitude of different industries. The oscilloscope is a VITAL piece of equipment for any professional who is designing, testing or repairing electronic equipment. Some of the most common are;

  • Education

  • Electronic design

  • Medical researchers

  • Television repair technicians

  • Physicists

  • Testing or repairing electronic equipment

  • Data analysis

  • Waveform analysis

  • Why Teledyne LeCroy?


    Teledyne LeCroy oscilloscopes and probes have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems all Teledyne LeCroy digital oscilloscopes are covered by a 3-year manufactures warranty and probes a 1-year warranty.

    FAQ’s


    Q: Are there any accessories available?

  • 177-1272 is for the T3DSO1000-FG AWG Software

  • 177-1269 is for the T3DSO1000-MSO 16 Channel MSO Software

  • 177-1274 is for the T3DS01000-WIFI – WIFI Software

  • 177-1275 is for the T3PP300 is for the passive probe @ 300 MHz bandwidth

  • Teledyne LeCroy T3DSO1000 Series Digital Oscilloscopes


    Oscilloscopes are tools used by engineers, designers, and technicians to analyze and measure complicated electronic signals. Oscilloscopes enable you to develop and verify high-performance systems and electronic designs. They are an indispensable tool in any workshop, laboratory or test station.

    The Teledyne LeCroy T3DSO1000 series of Oscilloscopes are available with either two channels or four channel models. The two-channel model is available with 100 MHz analogue bandwidth, a single ADC with a 1 GSa/s maximum sample rate, and a single memory module with 14 Mpts of sample memory. The four-channel scope is available in 100 and 200 MHz models and incorporates two 1 GSa/s ADCs and two 14 Mpts memory modules. When all channels are enabled, each channel has sample rate of 500 MSa/s and a standard Record length of 7 Mpts. When only a single channel per ADC is active, the maximum sample rate is 1 GSa/s and the maximum Record length is 14 Mpts.

    The T3DSO1000 series employs a new generation of high speed display technology that provides excellent signal clarity, fidelity and performance. The system noise floor is also lower than similar products in the industry. It comes with a minimum vertical input range of 500 uV/div, an innovative digital trigger system with high sensitivity and low jitter, and a waveform capture rate of 400,000 frames/sec (sequence mode). The T3DSO1000 also employs a 256-level intensity grading display function and a colour temperature display mode not found in other models in this class. Another powerful addition is the new 1 million-point FFT math function that gives the T3DSO1000 very high frequency resolution when observing signal spectra. The new digital design also includes a hardware co-processor that delivers measurements quickly and accurately without slowing acquisition and front-panel response.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy