Teledyne LeCroy T3DSO1000 Series, 200 MHz Bench Oscilloscope 4-Channel, UKAS
- RS Stock No.:
- 177-1312
- Mfr. Part No.:
- T3DSO1204
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
€1,640.86
(exc. VAT)
€2,018.26
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,640.86 |
*price indicative
- RS Stock No.:
- 177-1312
- Mfr. Part No.:
- T3DSO1204
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 4 | |
| Model Number | T3DSO1204 | |
| Oscilloscope Type | Bench | |
| Interface Type | USB | |
| Series | T3DSO1000 | |
| Width | 132.6mm | |
| Standards/Approvals | No | |
| Height | 151mm | |
| Calibrated | UKAS | |
| Maximum Time Base | 100s/div | |
| Rise Time | 1.8ns | |
| Maximum Vertical Sensitivity | 10V/div | |
| Power Source | Mains | |
| Minimum Time Base | 10ns/div | |
| Vertical Resolution | 8 bit | |
| Minimum Vertical Sensitivity | 500mV/div | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 4 | ||
Model Number T3DSO1204 | ||
Oscilloscope Type Bench | ||
Interface Type USB | ||
Series T3DSO1000 | ||
Width 132.6mm | ||
Standards/Approvals No | ||
Height 151mm | ||
Calibrated UKAS | ||
Maximum Time Base 100s/div | ||
Rise Time 1.8ns | ||
Maximum Vertical Sensitivity 10V/div | ||
Power Source Mains | ||
Minimum Time Base 10ns/div | ||
Vertical Resolution 8 bit | ||
Minimum Vertical Sensitivity 500mV/div | ||
- COO (Country of Origin):
- CN
T3DSO1204
The T3DSO1204 is a 200 MHz, 4-channel benchtop digital oscilloscope manufactured by Teledyne LeCroy.
Features and Benefits
Applications
Digital oscilloscopes are used in a wide array of applications in a multitude of different industries. The oscilloscope is a VITAL piece of equipment for any professional who is designing, testing or repairing electronic equipment. Some of the most common are;
Why Teledyne LeCroy?
Teledyne LeCroy oscilloscopes and probes have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems all Teledyne LeCroy digital oscilloscopes are covered by a 3-year manufactures warranty and probes a 1-year warranty.
Q: Are there any accessories available?
Teledyne LeCroy T3DSO1000 Series Digital Oscilloscopes
Oscilloscopes are tools used by engineers, designers, and technicians to analyze and measure complicated electronic signals. Oscilloscopes enable you to develop and verify high-performance systems and electronic designs. They are an indispensable tool in any workshop, laboratory or test station.
The Teledyne LeCroy T3DSO1000 series of Oscilloscopes are available with either two channels or four channel models. The two-channel model is available with 100 MHz analogue bandwidth, a single ADC with a 1 GSa/s maximum sample rate, and a single memory module with 14 Mpts of sample memory. The four-channel scope is available in 100 and 200 MHz models and incorporates two 1 GSa/s ADCs and two 14 Mpts memory modules. When all channels are enabled, each channel has sample rate of 500 MSa/s and a standard Record length of 7 Mpts. When only a single channel per ADC is active, the maximum sample rate is 1 GSa/s and the maximum Record length is 14 Mpts.
The T3DSO1000 series employs a new generation of high speed display technology that provides excellent signal clarity, fidelity and performance. The system noise floor is also lower than similar products in the industry. It comes with a minimum vertical input range of 500 uV/div, an innovative digital trigger system with high sensitivity and low jitter, and a waveform capture rate of 400,000 frames/sec (sequence mode). The T3DSO1000 also employs a 256-level intensity grading display function and a colour temperature display mode not found in other models in this class. Another powerful addition is the new 1 million-point FFT math function that gives the T3DSO1000 very high frequency resolution when observing signal spectra. The new digital design also includes a hardware co-processor that delivers measurements quickly and accurately without slowing acquisition and front-panel response.
Related links
- Teledyne LeCroy T3DSO1000 Series, 200 MHz Bench Oscilloscope 4-Channel
- Teledyne LeCroy T3DSO1000 Series RSCAL
- Teledyne LeCroy T3DSO1000 Series UKAS
- Teledyne LeCroy T3DSO1000 Series, 100 MHz Bench Oscilloscope 4-Channel
- Teledyne LeCroy T3DSO1000 Series RSCAL
- Teledyne LeCroy T3DSO1000 Series UKAS
- Teledyne LeCroy WaveSurfer 3000z Series UKAS
- Teledyne LeCroy T3DSO2000A Series UKAS

