Teledyne LeCroy T3DSO1000 Series, 100 MHz Bench Oscilloscope 4-Channel, RSCAL

Subtotal (1 unit)*

€1,306.08

(exc. VAT)

€1,606.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,306.08

*price indicative

RS Stock No.:
177-1308
Distrelec Article No.:
304-46-481
Mfr. Part No.:
T3DSO1104
Manufacturer:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Product Type

Oscilloscope

Bandwidth

100MHz

Number of Channels

4

Model Number

T3DSO1104

Oscilloscope Type

Bench

Interface Type

USB

Series

T3DSO1000

Height

151mm

Standards/Approvals

No

Width

132.6mm

Minimum Time Base

10ns/div

Power Source

Mains

Vertical Resolution

8 bit

Calibrated

RSCAL

Maximum Time Base

100s/div

Rise Time

3.5ns

Minimum Vertical Sensitivity

500mV/div

Maximum Vertical Sensitivity

10V/div

COO (Country of Origin):
CN

T3DSO1104


The T3DSO1104 is a 100 MHz, 4-channel benchtop digital oscilloscope manufactured by Teledyne LeCroy.

Features and Benefits


  • 100 MHz bandwidth model

  • Two 1 GSa/s ADCs. When all channels are enabled, each channel has a maximum sample rate of 500 MSa/s. When a single channel per ADC is active, it has sample rate of 1 GSa/s

  • The newest generation of high-speed display technology

  • Waveform capture rate up to 100,000 wfm/s (normal mode), and 400,000 wfm/s (sequence mode)

  • Supports 256-level intensity grading and colour display modes Record length up to 14 Mpts

  • Digital trigger system

  • Intelligent trigger: Edge, Slope, Pulse Width, Window, Runt, Interval, Time out (Dropout), Pattern

  • Serial bus triggering and decoding (Standard), supports protocols IIC, SPI, UART, RS232, CAN, LIN

  • Video trigger, supports HDTV

  • 10 types of one-button shortcuts, supports Auto Setup, Default, Cursors, Measure, math, etc Low background noise with voltage scales from 500 μV/div to 10 V/div

  • History waveform Record (History) function, maximum Recorded waveform length is 80,000 frames

  • Applications


    Digital oscilloscopes are used in a wide array of applications in a multitude of different industries. The oscilloscope is a VITAL piece of equipment for any professional who is designing, testing or repairing electronic equipment. Some of the most common are;

  • Education

  • Electronic design

  • Medical researchers

  • Television repair technicians

  • Physicists

  • Testing or repairing electronic equipment

  • Data analysis

  • Waveform analysis

  • Why Teledyne LeCroy?


    Teledyne LeCroy oscilloscopes and probes have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems all Teledyne LeCroy digital oscilloscopes are covered by a 3-year manufactures warranty and probes a 1-year warranty.

    Q: Are there any accessories available?


  • Replacement Probe 177-1275

  • Function generator software 177-1272 and module 177-1273

  • WIFI Software license 177-1274 (requires a TP-LINK TL-WN725N USB WiFi adaptor)

  • Teledyne LeCroy T3DSO1000 Series Digital Oscilloscopes


    Oscilloscopes are tools used by engineers, designers, and technicians to analyze and measure complicated electronic signals. Oscilloscopes enable you to develop and verify high-performance systems and electronic designs. They are an indispensable tool in any workshop, laboratory or test station.

    The Teledyne LeCroy T3DSO1000 series of Oscilloscopes are available with either two channels or four channel models. The two-channel model is available with 100 MHz analogue bandwidth, a single ADC with a 1 GSa/s maximum sample rate, and a single memory module with 14 Mpts of sample memory. The four-channel scope is available in 100 and 200 MHz models and incorporates two 1 GSa/s ADCs and two 14 Mpts memory modules. When all channels are enabled, each channel has sample rate of 500 MSa/s and a standard Record length of 7 Mpts. When only a single channel per ADC is active, the maximum sample rate is 1 GSa/s and the maximum Record length is 14 Mpts.

    The T3DSO1000 series employs a new generation of high speed display technology that provides excellent signal clarity, fidelity and performance. The system noise floor is also lower than similar products in the industry. It comes with a minimum vertical input range of 500 uV/div, an innovative digital trigger system with high sensitivity and low jitter, and a waveform capture rate of 400,000 frames/sec (sequence mode). The T3DSO1000 also employs a 256-level intensity grading display function and a colour temperature display mode not found in other models in this class. Another powerful addition is the new 1 million-point FFT math function that gives the T3DSO1000 very high frequency resolution when observing signal spectra. The new digital design also includes a hardware co-processor that delivers measurements quickly and accurately without slowing acquisition and front-panel response.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy