Keysight Technologies InfiniiVision 1000 X Series, 70 MHz Bench Oscilloscope 4-Channel, RSCAL
- RS Stock No.:
- 182-8436
- Distrelec Article No.:
- 304-46-464
- Mfr. Part No.:
- DSOX1204A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€1,513.06
(exc. VAT)
€1,861.06
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 01 March 2027
- Plus 3 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,513.06 |
*price indicative
- RS Stock No.:
- 182-8436
- Distrelec Article No.:
- 304-46-464
- Mfr. Part No.:
- DSOX1204A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 70MHz | |
| Number of Channels | 4 | |
| Model Number | DSOX1204A | |
| Oscilloscope Type | Bench | |
| Interface Type | UART | |
| Series | InfiniiVision 1000 X | |
| Width | 314mm | |
| Height | 165mm | |
| Standards/Approvals | No | |
| Rise Time | 5ns | |
| Maximum Time Base | 50s/div | |
| Calibrated | RSCAL | |
| Vertical Resolution | 8 bit | |
| Minimum Time Base | 5ns/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Power Source | Mains | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 70MHz | ||
Number of Channels 4 | ||
Model Number DSOX1204A | ||
Oscilloscope Type Bench | ||
Interface Type UART | ||
Series InfiniiVision 1000 X | ||
Width 314mm | ||
Height 165mm | ||
Standards/Approvals No | ||
Rise Time 5ns | ||
Maximum Time Base 50s/div | ||
Calibrated RSCAL | ||
Vertical Resolution 8 bit | ||
Minimum Time Base 5ns/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Power Source Mains | ||
- COO (Country of Origin):
- CN
Keysight Technologies Oscilloscope, 4 Channels, 70MHz Bandwidth - InfiniiVision 1000 X Series - DSOX1204A
The DSOX1204A is a digital storage oscilloscope (DSO) from Keysight's InfiniiVision 1000 X-Series. It's designed for a wide range of electronic testing and debugging tasks, offering a balance of performance, ease of use, and affordability for engineers, technicians, and educators.
Measure and process electrical signals using this oscilloscope from Keysight Technologies. It displays signals in graphical form for ease of data analysis. The component has a bandwidth of 70MHz, so you can depend on it for fast data transfer. Thanks to its Compact dimensions of 165 (H) x 314 (W) x 130mm (D), this device will take up minimal space in your setup. The 7-inch LCD screen makes it easy to see your readings clearly. A fast update rate of 50,000 waveforms per second makes it easy to troubleshoot and detect errors.
Features & Benefits
• USB and LAN ports for ease of data transfer
• Capacitive touchscreen for easy and smooth operation
• Four analog channels for flexible connection to multiple devices
• Low-pass filter to reduce the risk of interference
Applications
The DSOX1204A is a versatile digital oscilloscope suitable for a variety of applications, including education, research, and general-purpose testing.
• General-purpose electronic testing
• Embedded system debugging
• Power electronics analysis
• Educational and training environments
• Automotive diagnostics
• Circuit design and validation
What accessories is this component supplied with?
This component is supplied with four switchable passive probes, Interface language support and a localised power cord. This makes it easy to configure and link to compatible machinery.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 1000 X Series RSCAL
- Keysight Technologies InfiniiVision 1000 X Series, 70 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 1000 X Series UKAS
- Keysight Technologies InfiniiVision 1000 X Series RSCAL
- Keysight Technologies InfiniiVision 1000 X Series RSCAL
- Keysight Technologies InfiniiVision 1000 X Series RSCAL
- Keysight Technologies InfiniiVision 1000 X Series, 70 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies InfiniiVision 1000 X Series UKAS

