Keysight Technologies InfiniiVision 4000 X Series, 200 MHz Bench Oscilloscope 4-Channel

Subtotal (1 unit)*

€8,659.98

(exc. VAT)

€10,651.78

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +€8,659.98

*price indicative

RS Stock No.:
195-3168
Distrelec Article No.:
301-64-433
Mfr. Part No.:
DSOX4024A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

200MHz

Number of Channels

4

Model Number

DSOX4024A

Oscilloscope Type

Bench

Interface Type

CAN, I2C/SPI, UART/RS232

Series

InfiniiVision 4000 X

Height

275mm

Width

454mm

Standards/Approvals

No

Minimum Vertical Sensitivity

1mV/div

Rise Time

1.75ns

Maximum Vertical Sensitivity

5V/div

Vertical Resolution

8 bit

Power Source

Mains

Maximum Time Base

50s/div

Minimum Time Base

2ns/div

COO (Country of Origin):
MY

Keysight Technologies Bench Oscilloscope, 12.1in Capacitive Touchscreen, 4Mpts Memory - InfiniiVision 4000 X Series - DSOX4024A


Stay in touch with electrical signal changes in your industrial equipment with this bench oscilloscope from Keysight Technologies. It has four analogue channels, giving you access to multiple devices at the same time. Thanks to its 12.1in HD capacitive touchscreen, you get a clear view of displayed readings in both graphical and numerical formats. The device also has a memory of 4Mpts, so it's a breeze to store large amounts of sample data.

Features and Benefits of 4000 X Series Oscilloscope.


• Supports USB2.0 connectivity for convenient data exchange

• Maximum waveform update rate of one million waveforms per second to quickly detect small signal changes

• Wide operating temperature range between 0°C and +50°C for use in demanding conditions

• Consumes just 120W of power during operation for energy efficiency

• 11 language options make it suitable for global use

Applications


• Measurement and instrumentation

• Plant automation

• Process and packaging industry

What are the dimensions of this oscilloscope?


  • Standard USB 2.0 Lan, video (GPIB option), USB mouse and keyboard support.

  • This unit has compact dimensions of 275 (H) x 454 (W) x 156mm (D), so it won't take up a lot of space on your workbench.

    Safety Standards Met.


    Environmental Rating.

  • Meets EMC Directive 2004/108/EC, IEC 61326-1:2005/EN.

  • Electromagnetic Compatibility.


    Meets EMC Directive (2004/108/EC), meets or exceeds IEC 61326-1:2005/EN 61326-1:2006 Group 1 Class A requirement CISPR 11/EN 55011 IEC 61000-4-2/EN 61000-4-2 IEC 61000-4-3/EN 61000-4-3 IEC 61000-4-4/EN 61000-4-4 IEC 61000-4-5/EN 61000-4-5 IEC 61000-4-6/EN 61000-4-6 IEC 61000-4-11/EN 61000-4-11 Canada: ICES-001:2004 Australia/New Zealand: AS/NZS.

    Safety.


  • ANSI/UL Std No 61010-1:2012, CAN/CSA-C22.2 No 61010-1-12.

  • ANSI/UL Std No 61010-2-030:2012, CAN/CSA-C22.2 No 61010-2-030-12.

  • Vibration.


  • Meets IEC 60068-2-6 and MIL-PRF-28800, class 3 random.

  • Note

    Manufacturer’s Warranty

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy